STMicroelectronics LMV321L Series Operational Amplifiers - Op Amps

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging

STMicroelectronics Operational Amplifiers - Op Amps 1.3MHz LP Gen Op-Amp 250uA at 5V 7mV 25c 347.085In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 1 MHz 350 mV/us 3 mV 50 nA 6 V 2.7 V 22 uA 46 mA 75 dB 31 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LMV321L Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps 1.3MHz LP Gen Op-Amp 250uA at 5V 7mV 25c 15.994In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 1 MHz 350 mV/us 3 mV 50 nA 6 V 2.7 V 22 uA 46 mA 75 dB 31 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C LMV321L Reel, Cut Tape, MouseReel