STMicroelectronics LMV393 Series Analog Comparators

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Analog Comparators 2.7 to 5V LV 20uA 200ns 2kV 200V MM 5.390In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 1 Channel Open Drain 200 ns General Purpose 2.7 V 5 V 25 uA 93 mA 7 mV 400 nA - 40 C + 85 C LMV393 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Low Cost LP RtoR AMP 2.7 to 6V 124uA 1MHz 570In Stock
4.000Expected 15/09/2026
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT MiniSO-8 1 Channel Open Drain 200 ns General Purpose 2.7 V 5 V 25 uA 93 mA 7 mV 400 nA - 40 C + 85 C LMV393 Reel, Cut Tape, MouseReel