STMicroelectronics LMV822A Series Operational Amplifiers - Op Amps

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics Operational Amplifiers - Op Amps Low PWR Gen Purp 400uA 5V 50nA 5.5MHz 59In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 5.5 MHz 1.7 V/us 2 mV 180 nA 5.5 V 2.5 V 220 uA 26 mA 90 dB 18 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMV822A AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps LP High ACC Op Amp 400uA 5V 50nA 5.5MHz 1.698In Stock
Min.: 1
Mult.: 1
: 4.000

2 Channel 5.5 MHz 1.7 V/us 2 mV 180 nA 220 uA 70 mA 68 dB 18 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C LMV822A AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps 400uA 5V Low PWR 50nA 0.8mV 5.5MHz 14In Stock
Min.: 1
Mult.: 1
: 4.000

2 Channel 5.5 MHz 1.7 V/us 2 mV 180 nA 5.5 V 2.5 V 300 uA 26 mA 90 dB 18 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C LMV822A Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps 400uA 5V Low PWR 50nA 0.8mV 5.5MHz Non-Stocked Lead-Time 30 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

2 Channel 5.5 MHz 1.7 V/us 2 mV 180 nA 5.5 V 2.5 V 300 uA 26 mA 90 dB 18 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMV822A Reel