STMicroelectronics TSU102 Series Operational Amplifiers - Op Amps

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging

STMicroelectronics Operational Amplifiers - Op Amps Nanopower 5V CMOS op-amp 3.121In Stock
Min.: 1
Mult.: 1
: 3.000

1 Channel 8 kHz 3 mV/us 3 mV 30 pA 5.5 V 1.5 V 950 nA 5 mA 90 dB 265 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 85 C TSU102 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Nanopower 5V CMOS op-amp 4.218In Stock
Min.: 1
Mult.: 1
: 4.000

2 Channel 8 kHz 3 mV/us 3 mV 30 pA 5.5 V 1.5 V 950 nA 5 mA 90 dB 265 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 85 C TSU102 Reel, Cut Tape, MouseReel