STMicroelectronics TSV358A Series Operational Amplifiers - Op Amps

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Operational Amplifiers - Op Amps Low PWR Op AMP 2.5 to 6V VCC 500 pF 5.477In Stock
Min.: 1
Mult.: 1
: 4.000

2 Channel 1.3 MHz 600 mV/us 1 mV 130 nA 6 V 2.5 V 1.67 mA 80 mA 85 dB 27 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSV358A Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps General purpose low voltage rail to rail input/output op-amp 3.835In Stock
Min.: 1
Mult.: 1
: 4.000

2 Channel 1.4 MHz 600 mV/us 1 mV 130 nA 6 V 2.5 V 500 uA 80 mA 85 dB 27 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TSV358A AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Gen Purp LV RR 2.5V to 6V 32Ohm 500pF 16.352In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 1.4 MHz 600 mV/us 1 mV 130 nA 6 V 2.5 V 500 uA 80 mA 85 dB 27 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSV358A AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Rail/Rail Low Power 469In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 1.4 MHz 600 mV/us 1 mV 130 nA 6 V 2.5 V 500 uA 80 mA 85 dB 27 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSV358A Reel, Cut Tape, MouseReel