LM2901 Texas Instruments Analog Comparators

Results: 35
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analog Comparators Auto Cat Quad Gen Pu rp Diff A 595-LM290 A 595-LM2901AVQDRG4Q1 8.717In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-14 4 Channel CMOS, TTL 300 ns Differential 2 V 32 V 2 mA 2 mV 250 nA - 40 C + 125 C LM2901AV Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Diff Comparator A 595-LM2901AVQPWRQ A 595-LM2901AVQPWRQ1 2.698In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT TSSOP-14 4 Channel CMOS, TTL 300 ns Differential 2 V 32 V 2 mA 2 mV 250 nA - 40 C + 125 C LM2901AV Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators AtoCtQuadPur+Dffrntl CmprtrEnhncdVltg A A 595-LM2901VQPWRG4Q1 2.432In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT TSSOP-14 4 Channel CMOS, TTL 300 ns Differential 2 V 32 V 2.5 mA 7 mV 250 nA - 40 C + 125 C LM2901V Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Differential Co mparator 2.806In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOIC-14 4 Channel CMOS, TTL 1.3 us Differential 2 V 30 V 2.5 mA 6 mA 7 mV 250 nA - 40 C + 125 C LM2901 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 36-V quad different ial standard compara 10.551In Stock
Min.: 1
Mult.: 1

SMD/SMT WQFN-16 4 Channel CMOS, TTL 1 us Differential 2 V 36 V 1 mA 21 mA 370 uV 25 nA - 40 C + 125 C LM2901B
Texas Instruments Analog Comparators Automotive 36-V qu a d differential stan 2.976In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOIC-14 4 Channel Open Collector 1 us General Purpose 2 V 36 V 600 uA to 800 uA 4 mA 370 uV 25 nA - 40 C + 125 C LM2901B Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Diff 5.297In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 4 Channel CMOS, TTL 1.3 us Differential 2 V 30 V 2.5 mA 6 mA 7 mV 250 nA - 40 C + 125 C LM2901 Tube
Texas Instruments Analog Comparators Automotive 36-V qu a d differential stan 8.085In Stock
Min.: 1
Mult.: 1

SMD/SMT WQFN-16 4 Channel Open Collector, Open Drain 1 us Differential 2 V 36 V 800 uA 4 mA 3.5 mV 25 nA - 40 C + 125 C LM2901B
Texas Instruments Analog Comparators Quad Diff Comparator A 595-LM2901AVQDR A A 595-LM2901AVQDR 4.486In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-14 4 Channel CMOS, TTL 300 ns Differential 2 V 32 V 2 mA 6 mA 2 mV 250 nA - 40 C + 125 C LM2901AV Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators LOW PWR LOW OFFSET V LTG QUAD COMPARATOR A 926-LM2901MX/NOPB 8.091In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 4 Channel CMOS, TTL 1.3 us Differential 2 V 36 V 2 mA 16 mA 7 mV 250 nA - 40 C + 85 C LM2901 Tube
Texas Instruments Analog Comparators Auto Cat Quad Gen Pu rp Diff A 595-LM290 A 595-LM2901QDRG4Q1 4.079In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-14 4 Channel CMOS, TTL 300 ns Differential 5 V 30 V 2.5 mA 7 mV 250 nA - 40 C + 125 C LM2901 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Diff Comparator 2.130In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT TSSOP-14 4 Channel CMOS, TTL 1.3 us Differential 2 V 30 V 2.5 mA 6 mA 7 mV 250 nA - 40 C + 125 C LM2901 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Auto Cat Quad Pur Po s Dffrntl Cmprtr A A 595-LM2901QPWRG4Q1 2.731In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT TSSOP-14 4 Channel CMOS, TTL 300 ns Differential 5 V 30 V 2.5 mA 7 mV 250 nA - 40 C + 125 C LM2901 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Diff Comparator 2.044In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-14 4 Channel CMOS, TTL 1.3 us Differential 2 V 30 V 2.5 mA 6 mA 7 mV 250 nA - 40 C + 125 C LM2901 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Auto Cat Quad Diff C omp Enh Vltg A 595- A 595-LM2901VQDRG4Q1 1.845In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-14 4 Channel CMOS, TTL 300 ns Differential 2 V 32 V 2.5 mA 7 mV 250 nA - 40 C + 125 C LM2901V Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Diff Comparator A 595-LM2901VQPWRQ1 A 595-LM2901VQPWRQ1 1.041In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT TSSOP-14 4 Channel CMOS, TTL 300 ns Differential 2 V 32 V 2.5 mA 7 mV 250 nA - 40 C + 125 C LM2901V Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Auto Cat Quad Diff C omparator A 595-LM2 A 595-LM2901AVQPWRG4Q1 3.835In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT TSSOP-14 4 Channel CMOS, TTL 300 ns Differential 2 V 32 V 2 mA 2 mV 250 nA - 40 C + 125 C LM2901AV Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive 36-V qu a d differential stan 3.011In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT TSSOP-14 4 Channel CMOS, TTL 1 us Differential 2 V 36 V 3.5 mV 3.5 nA - 40 C + 125 C LM2901B Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 36-V quad different ial standard compara 6.630In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOIC-14 4 Channel Open Collector 1 us Differential 2 V 36 V 800 uA 370 uV 25 nA - 40 C + 125 C LM2901B Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Diff Ind Temp 32.425In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-14 4 Channel CMOS, TTL 1.3 us Differential 2 V 30 V 2.5 mA 6 mA 7 mV 250 nA - 40 C + 125 C LM2901 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 36-V quad different ial standard compara 10.734In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT TSSOP-14 4 Channel Open Collector 1 us Differential 2 V 36 V +/- 800 uA to +/- 1 mA 20 mA 3.5 mV 25 nA - 40 C + 125 C LM2901B Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Low offset quad dif ferential comparator 1.296In Stock
Min.: 1
Mult.: 1

Through Hole MDIP-14 4 Channel Rail-to-Rail 1.3 us General Purpose 2 V 36 V 2 mA 6 mA 7 mV 250 nA - 40 C + 85 C LM2901 Tube
Texas Instruments Analog Comparators Quad Diff Ind Temp 60.310In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT TSSOP-14 4 Channel CMOS, TTL 1.3 us Differential 2 V 30 V 2.5 mA 6 mA 7 mV 250 nA - 40 C + 125 C LM2901 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Diff Comparator ALT 595-LM2901AVQPW ALT 595-LM2901AVQPWR 1.780In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT TSSOP-14 4 Channel CMOS, TTL 300 ns Differential 2 V 32 V 2 mA 6 mA 2 mV 250 nA - 40 C + 125 C LM2901AV Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators LOW PWR LOW OFFSET V LTG QUAD COMPARATOR A 926-LM2901M/NOPB 11.367In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-14 4 Channel CMOS, TTL 1.3 us Differential 2 V 36 V 2 mA 16 mA 7 mV 250 nA - 40 C + 85 C LM2901 Reel, Cut Tape, MouseReel