Texas Instruments INA155 Series Instrumentation Amplifiers

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels 3 dB Bandwidth SR - Slew Rate CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging

Texas Instruments Instrumentation Amplifiers R/R CMOS Inst 1.279In Stock
Min.: 1
Mult.: 1
Reel: 250

INA155 1 Channel 550 kHz 6.5 V/us 78 dB 50 pA 1 mV 5.5 V 2.7 V 1.7 mA - 40 C + 85 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments Instrumentation Amplifiers R/R CMOS Inst A 595- INA155EA/2K5 A 595- A 595-INA155EA/2K5 691In Stock
Min.: 1
Mult.: 1
Reel: 250

INA155 1 Channel 550 kHz 6.5 V/us 78 dB 50 pA 1 mV 5.5 V 2.7 V 1.7 mA - 40 C + 85 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Single-Sply R-to-R O utput CMOS A 595-IN A 595-INA155U/2K5 215In Stock
Min.: 1
Mult.: 1

INA155 1 Channel 550 kHz 6.5 V/us 78 dB 50 pA 1 mV 5.5 V 2.7 V 1.7 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Instrumentation Amplifiers Single-Sply R-to-R O utput CMOS A 595-IN A 595-INA155UA/2K5 679In Stock
Min.: 1
Mult.: 1

INA155 1 Channel 550 kHz 6.5 V/us 78 dB 50 pA 1 mV 5.5 V 2.7 V 1.7 mA - 55 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments Instrumentation Amplifiers Single-Sply R-to-R O utput CMOS ALT 595- ALT 595-INA155U 186In Stock
Min.: 1
Mult.: 1

INA155 1 Channel 550 kHz 6.5 V/us 78 dB 50 pA 1 mV 5.5 V 2.7 V 1.7 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Texas Instruments Instrumentation Amplifiers Single-Sply R-to-R O utput CMOS A 595-IN A 595-INA155EA/250 Non-Stocked Lead-Time 6 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

INA155 1 Channel 6.5 V/us 78 dB 50 pA 1 mV 5.5 V 2.7 V 1.7 mA - 40 C + 85 C SMD/SMT VSSOP-8 Reel
Texas Instruments Instrumentation Amplifiers Single-Sply R-to-R O utput CMOS A 595-IN A 595-INA155U Non-Stocked Lead-Time 6 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

INA155 1 Channel 6.5 V/us 78 dB 50 pA 1 mV 5.5 V 2.7 V 1.7 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel
Texas Instruments Instrumentation Amplifiers Single-Sply R-to-R O utput CMOS A 595-IN A 595-INA155UA Non-Stocked Lead-Time 6 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

INA155 1 Channel 6.5 V/us 78 dB 50 pA 1 mV 5.5 V 2.7 V 1.7 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel