Texas Instruments INA181 Series Current Sense Amplifiers

Results: 19
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Current Sense Amplifiers 26-V bi-directional 350-kHz current-sens A 595-INA181A1IDBVT 80.559In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA181 1 Channel 350 kHz - 200 mV to 26 V 100 dB 75 uA 100 uV 5.5 V 2.7 V 260 uA 0.1 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 26V bi-di r ectional 350kHz cu 44.682In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA181 1 Channel 350 kHz - 200 mV to 26 V 100 dB 75 uA 100 uV 5.5 V 2.7 V 260 uA 0.1 % - 40 C + 125 C SMD/SMT SOT-23-6 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 26V bi-di r ectional 350kHz cu 3.713In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA181 1 Channel 105 kHz 26 V 84 dB 75 uA 100 uV 5.5 V 2.7 V - 40 C + 125 C SMD/SMT SOT-23-6 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 26V bi-di r ectional 350kHz cu 2.618In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA181 1 Channel 350 kHz 12 V 84 dB 75 uA 25 uV 5.5 V 2.7 V 195 uA 0.1 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 26V bi-di r ectional 350kHz cu 2.610In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA181 1 Channel 210 kHz 12 V 84 dB 75 uA 25 uV 5.5 V 2.7 V 195 uA 0.1 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 26V bi-di r ectional 350kHz cu 2.827In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA181 1 Channel 150 kHz 12 V 84 dB 75 uA 25 uV 5.5 V 2.7 V 195 uA 0.1 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 26V bi-di r ectional 350kHz cu 2.982In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA181 1 Channel 105 kHz 12 V 84 dB 75 uA 25 uV 5.5 V 2.7 V 195 uA 0.1 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 26-V bi-directional 350-kHz current-sens 1.135In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA181 1 Channel 350 kHz 12 V 84 dB 75 uA +/- 100 uV 5.5 V 2.7 V 195 uA 0.1 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 26-V bi-directional 350-kHz current-sens 1.962In Stock
Min.: 1
Mult.: 1

INA181 1 Channel 210 kHz 12 V 84 dB 75 uA +/- 100 uV 5.5 V 2.7 V 195 uA 0.1 % - 40 C + 125 C SMD/SMT SC-70-6
Texas Instruments Current Sense Amplifiers 26-V bi-directional 350-kHz current-sens 1.675In Stock
Min.: 1
Mult.: 1

INA181 1 Channel 105 kHz 12 V 84 dB 75 uA +/- 100 uV 5.5 V 2.7 V 195 uA 0.1 % - 40 C + 125 C SMD/SMT SC-70-6
Texas Instruments Current Sense Amplifiers 26-V bi-directional 350-kHz current-sens A 595-INA181A1IDBVR 4.293In Stock
Min.: 1
Mult.: 1
Reel: 250

INA181 1 Channel 350 kHz - 200 mV to 26 V 100 dB 75 uA 100 uV 5.5 V 2.7 V 260 uA 0.1 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 26-V bi-directional 350-kHz current-sens A 595-INA181A2IDBVT 8.143In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA181 1 Channel 210 kHz - 200 mV to 26 V 100 dB 75 uA 100 uV 5.5 V 2.7 V 260 uA 0.1 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 26-V bi-directional 350-kHz current-sens A 595-INA181A4IDBVT 16.789In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA181 1 Channel 105 kHz - 200 mV to 26 V 100 dB 75 uA 100 uV 5.5 V 2.7 V 260 uA 0.1 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 26-V bi-directional 350-kHz current-sens A 595-INA181A2IDBVR 1.390In Stock
Min.: 1
Mult.: 1
Reel: 250

INA181 1 Channel 210 kHz - 200 mV to 26 V 100 dB 75 uA 100 uV 5.5 V 2.7 V 260 uA 0.1 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 26V bi-di r ectional 350kHz cu 3.277In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA181 1 Channel 210 kHz - 200 mV to 26 V 100 dB 75 uA 100 uV 5.5 V 2.7 V 260 uA 0.1 % - 40 C + 125 C SMD/SMT SOT-23-6 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 26-V bi-directional 350-kHz current-sens A 595-INA181A3IDBVR 37In Stock
500Expected 23/04/2026
Min.: 1
Mult.: 1
Reel: 250

INA181 1 Channel 150 kHz - 200 mV to 26 V 100 dB 75 uA 100 uV 5.5 V 2.7 V 260 uA 0.1 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 26-V bi-directional 350-kHz current-sens 34In Stock
3.000Expected 03/03/2026
Min.: 1
Mult.: 1

INA181 1 Channel 150 kHz 12 V 84 dB 75 uA +/- 100 uV 5.5 V 2.7 V 195 uA 0.1 % - 40 C + 125 C SMD/SMT SC-70-6
Texas Instruments Current Sense Amplifiers AEC-Q100 26V bi-di r ectional 350kHz cu 3.910In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA181 1 Channel 150 kHz - 200 mV to 26 V 100 dB 75 uA 100 uV 5.5 V 2.7 V 260 uA 0.1 % - 40 C + 125 C SMD/SMT SOT-23-6 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 26-V bi-directional 350-kHz current-sens A 595-INA181A3IDBVT
10.985Expected 11/05/2026
Min.: 1
Mult.: 1
Reel: 3.000

INA181 1 Channel 150 kHz - 200 mV to 26 V 100 dB 75 uA 100 uV 5.5 V 2.7 V 260 uA 0.1 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel