Texas Instruments INA185 Series Current Sense Amplifiers

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Current Sense Amplifiers MULTI CHANNEL CURREN T SENSE L/H SIDE 2.068In Stock
Min.: 1
Mult.: 1

INA185 1 Channel 210 kHz 12 V 96 dB 75 uA 25 uV 5.5 V 2.7 V 200 uA 0.05 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100
Texas Instruments Current Sense Amplifiers MULTI CHANNEL CURREN T SENSE L/H SIDE 2.722In Stock
Min.: 1
Mult.: 1

INA185 1 Channel 105 kHz 12 V 106 dB 75 uA 25 uV 5.5 V 2.7 V 200 uA 0.07 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100
Texas Instruments Current Sense Amplifiers MULTI CHANNEL CURREN T SENSE L/H SIDE 1.916In Stock
Min.: 1
Mult.: 1

INA185 1 Channel 350 kHz 12 V 86 dB 75 uA 100 uV 5.5 V 2.7 V 200 uA 0.05 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100
Texas Instruments Current Sense Amplifiers MULTI CHANNEL CURREN T SENSE L/H SIDE 1.923In Stock
Min.: 1
Mult.: 1

INA185 1 Channel 150 kHz 12 V 96 dB 75 uA 25 uV 5.5 V 2.7 V 200 uA 0.05 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100
Texas Instruments Current Sense Amplifiers 26-V 350-kHz bi-di r ectional high-prec 2.920In Stock
Min.: 1
Mult.: 1

INA185 1 Channel 210 kHz 12 V 96 dB 75 uA +/- 25 uV 5.5 V 2.7 V 300 uA 0.05 % - 40 C + 125 C SMD/SMT SC-70-6
Texas Instruments Current Sense Amplifiers 26-V 350-kHz bi-di r ectional high-prec 2.935In Stock
Min.: 1
Mult.: 1

INA185 1 Channel 105 kHz 12 V 106 dB 75 uA +/- 25 uV 5.5 V 2.7 V 300 uA 0.07 % - 40 C + 125 C SMD/SMT SC-70-6
Texas Instruments Current Sense Amplifiers 26-V 350-kHz bi-di r ectional high-prec 2.208In Stock
Min.: 1
Mult.: 1

INA185 1 Channel 350 kHz 12 V 86 dB 75 uA +/- 100 uV 5.5 V 2.7 V 300 uA 0.05 % - 40 C + 125 C SMD/SMT SC-70-6
Texas Instruments Current Sense Amplifiers 26-V 350-kHz bi-di r ectional high-prec 1.007In Stock
Min.: 1
Mult.: 1

INA185 1 Channel 150 kHz 12 V 96 dB 75 uA +/- 25 uV 5.5 V 2.7 V 300 uA 0.05 % - 40 C + 125 C SMD/SMT SC-70-6
Texas Instruments Current Sense Amplifiers 26-V 350-kHz bi-di r ectional high-prec A 595-INA185A1IDRLT 5.818In Stock
Min.: 1
Mult.: 1
Reel: 4.000

INA185 1 Channel 350 kHz - 200 mV to 26 V 100 dB 75 uA 100 uV 5.5 V 2.7 V 260 uA 0.05 % - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 26-V 350-kHz bi-di r ectional high-prec A 595-INA185A2IDRLT 3.150In Stock
Min.: 1
Mult.: 1
Reel: 4.000

INA185 1 Channel 210 kHz - 200 mV to 26 V 100 dB 75 uA 25 uV 5.5 V 2.7 V 260 uA 0.05 % - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 26-V 350-kHz bi-di r ectional high-prec A 595-INA185A3IDRLT 2.610In Stock
Min.: 1
Mult.: 1
Reel: 4.000

INA185 1 Channel 150 kHz - 200 mV to 26 V 100 dB 75 uA 25 uV 5.5 V 2.7 V 260 uA 0.05 % - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 26-V 350-kHz bi-di r ectional high-prec A 595-INA185A1IDRLR 351In Stock
Min.: 1
Mult.: 1
Reel: 250

INA185 1 Channel 350 kHz - 200 mV to 26 V 100 dB 75 uA 100 uV 5.5 V 2.7 V 260 uA 0.05 % - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 26-V 350-kHz bi-di r ectional high-prec A 595-INA185A4IDRLT 788In Stock
8.000Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 4.000

INA185 1 Channel 105 kHz - 200 mV to 26 V 120 dB 75 uA 25 uV 5.5 V 2.7 V 260 uA 0.07 % - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel