Texas Instruments LM193 Series Analog Comparators

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analog Comparators Dual Diff Comparator ALT 595-LM193DR ALT ALT 595-LM193DR 15.480In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 4 Channel CMOS, TTL 300 ns Differential 2 V 36 V 2.5 mA 5 mV 100 nA - 55 C + 125 C LM193 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Lo Pwr-Offset Vtg Du al Comparator A 926 A 926-LM193AH 619In Stock
Min.: 1
Mult.: 1

Through Hole TO-99-8 2 Channel CMOS, TTL 1.3 us General Purpose 2 V 36 V 500 uA 6 mA 2 mV 100 nA - 55 C + 125 C LM193 Bulk
Texas Instruments Analog Comparators Lo Pwr-Offset Vtg Du al Comparator A 926 A 926-LM193H 421In Stock
Min.: 1
Mult.: 1

Through Hole TO-99-8 2 Channel CMOS, TTL 1.3 us General Purpose 2 V 36 V 500 uA 6 mA 5 mV 100 nA - 55 C + 125 C LM193 Bulk
Texas Instruments Analog Comparators Dual Diff GP 13.787In Stock
9.225Expected 03/04/2026
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 4 Channel CMOS, TTL 300 ns Differential 2 V 36 V 2.5 mA 5 mV 100 nA - 55 C + 125 C LM193 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Low Power Low Offset Voltage Dual Compar A 926-LM193AH/NOPB 406In Stock
Min.: 1
Mult.: 1
No
Through Hole TO-99-8 2 Channel CMOS, TTL 1.3 us General Purpose 2 V 36 V 500 uA 6 mA 2 mV 100 nA - 55 C + 125 C LM193 Bulk
Texas Instruments Analog Comparators Low Power Low Offset Voltage Dual Compar A 926-LM193H/NOPB 340In Stock
Min.: 1
Mult.: 1
No
Through Hole TO-99-8 2 Channel CMOS, TTL 1.3 us General Purpose 2 V 36 V 500 uA 6 mA 5 mV 100 nA - 55 C + 125 C LM193 Bulk