Texas Instruments LMC6044 Series Precision Amplifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers Quad 15.5-V 100-kH z operational amplif A 926-LMC6044IM/NOPB 2.590In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 100 kHz 20 mV/us 1 mV 0.002 pA 15.5 V 4.5 V 52 uA 40 mA 75 dB 83 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C LMC6044 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad 15.5-V 100-kH z operational amplif A 926-LMC6044AIM/NOPB 2.410In Stock
Min.: 1
Mult.: 1
Reel: 2.500

75 dB SOIC-14 SMD/SMT - 40 C + 85 C LMC6044 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers DIE SALE Non-Stocked Lead-Time 18 Weeks
Min.: 300
Mult.: 100

75 dB - 40 C + 85 C LMC6044 Tube