Texas Instruments LMP7718 Series High Speed Operational Amplifiers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Texas Instruments High Speed Operational Amplifiers Dual Channel 88 MHz Precision Low Noi A A 926-LMP7718MA/NOPB 419In Stock
Min.: 1
Mult.: 1
Reel: 250

LMP7718 2 Channel 88 MHz 28 V/us 95 dB 100 dB 60 mA 100 fA 20 uV 5.5 V 1.8 V 1.3 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

Texas Instruments High Speed Operational Amplifiers 88MHz Lo Noise 1.8V CMOS Input Op Amp A A 926-LMP7718MME/NOPB 734In Stock
Min.: 1
Mult.: 1
Reel: 1.000

LMP7718 2 Channel 88 MHz 28 V/us 95 dB 100 dB 60 mA 100 fA 20 uV 5.5 V 1.8 V 1.3 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 88MHz Lo Noise 1.8V CMOS Input Op Amp A A 926-LMP7718MAE/NOPB Non-Stocked Lead-Time 6 Weeks
Min.: 475
Mult.: 95

LMP7718 2 Channel 88 MHz 28 V/us 95 dB 85 dB to 100 dB 60 mA 100 fA 150 uV 5.5 V 2 V 1.3 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers Dual Channel 88 MHz Precision Low Noi A A 926-LMP7718MAE/NOPB Non-Stocked Lead-Time 6 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

LMP7718 2 Channel 88 MHz 28 V/us 95 dB 85 dB to 100 dB 60 mA 100 fA 150 uV 5.5 V 2 V 1.3 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel

Texas Instruments High Speed Operational Amplifiers Dual Channel 88 MHz Precision Low Noi A A 926-LMP7718MM/NOPB Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 250

LMP7718 2 Channel 88 MHz 28 V/us 95 dB 85 dB to 100 dB 60 mA 100 fA 150 uV 5.5 V 2 V 1.3 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel