Texas Instruments LPV802 Series Operational Amplifiers - Op Amps

Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 8-kHz ult ra low quiescent A A 595-LPV802DGKT 1.908In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 8 kHz 1.8 mV/us 3.5 mV 100 fA 5.5 V 1.6 V 320 nA 4.7 mA 98 dB 420 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LPV802 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Dual Channel 320nA O p Amp A 595-LPV802D A 595-LPV802DGKR 552In Stock
Min.: 1
Mult.: 1
Reel: 250

2 Channel 8 kHz 1.8 mV/us 3.5 mV 100 fA 5.5 V 1.6 V 320 nA 4.7 mA 98 dB 420 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LPV802 Reel, Cut Tape, MouseReel