Texas Instruments OPA683 Series High Speed Operational Amplifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Texas Instruments High Speed Operational Amplifiers Very Lo-Pwr Current Feedback A 595-OPA68 A 595-OPA683IDBVR 271In Stock
Min.: 1
Mult.: 1
Reel: 250

OPA683 1 Channel 145 MHz 540 V/us 60 dB 110 mA 11.5 uA 1.5 mV 12 V 5 V 940 uA - 40 C + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Very Lo-Pwr Current Feedback A 595-OPA68 A 595-OPA683IDR 292In Stock
Min.: 1
Mult.: 1

OPA683 1 Channel 145 MHz 540 V/us 60 dB 110 mA 11.5 uA 1.5 mV 12 V 5 V 940 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers Very Lo-Pwr Current Feedback A 595-OPA68 A 595-OPA683IDBVT 1.735In Stock
Min.: 1
Mult.: 1
Reel: 3.000

OPA683 1 Channel 210 V/us 51 dB to 56 dB 4 uA 3.5 mV 12 V 2.8 V 790 uA - 40 C + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Very Lo-Pwr Current Feedback A 595-OPA68 A 595-OPA683ID Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

OPA683 1 Channel 210 V/us 51 dB to 56 dB 4 uA 3.5 mV 12 V 2.8 V 790 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel