Texas Instruments TL022 Series Operational Amplifiers - Op Amps

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Operational Amplifiers - Op Amps Dual Low-Power A 595 -TLV9302IDR A 595-T A 595-TLV9302IDR 2.294In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2 Channel 500 kHz 500 mV/us 5 mV 250 nA 30 V 7 V 130 uA 6 mA 72 dB 50 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TL022 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual Low-Pwr Gen- Pu rp Op Amp 1.955In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2 Channel 500 kHz 500 mV/us 5 mV 250 nA 30 V 7 V 130 uA 6 mA 72 dB 50 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TL022 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual Low-Power A 595 -TL022CD A 595-TL02 A 595-TL022CD 3.380In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 500 kHz 500 mV/us 5 mV 250 nA 30 V 7 V 130 uA 6 mA 72 dB 50 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TL022 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual Low Pwr 908In Stock
Min.: 1
Mult.: 1

2 Channel 500 kHz 500 mV/us 5 mV 250 nA 30 V 7 V 130 uA 6 mA 72 dB 50 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C TL022 Tube