Texas Instruments TL052 Series Precision Amplifiers

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers Dual Enh JFET A 595- TL072HIDR A 595-TL0 A 595-TL072HIDR 1.721In Stock
Min.: 1
Mult.: 1
Reel: 2.000

+/- 15 V +/- 5 V 93 dB SOIC-8 SMD/SMT - 40 C + 85 C TL052 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual Enhanced JFET P recision A 595-TL05 A 595-TL052CD 10.553In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 3 MHz 20 V/us 650 uV 30 pA 30 V 10 V 4.8 mA 80 mA 93 dB 18 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TL052 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual Enhanced JFET P recision A 595-TL05 A 595-TL052ID 2.888In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 3 MHz 20 V/us 650 uV 30 pA 30 V 10 V 4.8 mA 80 mA 93 dB 18 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TL052 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual Enh JFET Prec O p Amp ALT 595-TL052 ALT 595-TL052CDR 1.361In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 3 MHz 20 V/us 650 uV 30 pA 30 V 10 V 4.8 mA 80 mA 93 dB 18 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TL052 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Enhanced Prec D 2.373In Stock
Min.: 1
Mult.: 1

2 Channel 3 MHz 20 V/us 650 uV 30 pA 30 V 10 V 4.8 mA 80 mA 93 dB 18 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TL052 Tube
Texas Instruments Precision Amplifiers Dual Enhanced JFET P recision 596In Stock
Min.: 1
Mult.: 1

2 Channel 3 MHz 20 V/us 650 uV 30 pA 30 V 10 V 4.8 mA 80 mA 93 dB 18 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TL052 Tube
Texas Instruments Precision Amplifiers Dual Enhanced JFET P recision ALT 595-TL ALT 595-TL052CDR Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

+/- 15 V +/- 5 V 93 dB SOIC-8 SMD/SMT - 40 C + 85 C TL052 Reel