Texas Instruments TLC372 Series Analog Comparators

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analog Comparators Dual LinCMOS Differe ntial 5.868In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SO-8 2 Channel Rail-to-Rail 200 ns General Purpose 3 V 16 V 150 uA 6 mA 5 mV 30 pA - 55 C + 125 C TLC372 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Differential A 595-TLC372CD A 595-T A 595-TLC372CD 3.021In Stock
1.682Expected 27/03/2026
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 2 Channel CMOS, TTL 650 ns General Purpose 3 V 16 V 150 uA 6 mA 5 mV 5 pA - 55 C + 125 C TLC372 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual LinCMOS Differe ntial A 595-TLC372I A 595-TLC372ID 7.494In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 2 Channel CMOS, TTL 200 ns General Purpose 3 V 16 V 150 uA 6 mA 5 mV 5 pA - 55 C + 125 C TLC372 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Mil Enhance LinCMOS Dual Diff Comp 2.682In Stock
2.500Expected 24/02/2026
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 2 Channel CMOS, TTL 200 ns Differential 4 V 16 V 300 uA 6 mA 5 mV 5 pA - 55 C + 125 C TLC372 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators LO-PWR LinCMOS Dual Comparator ALT 595-T ALT 595-TLC372MDR 2.149In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 2 Channel CMOS, TTL 200 ns Differential 4 V 16 V 300 uA 6 mA 5 mV 5 pA - 55 C + 125 C TLC372 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual LinCMOS Differe ntial A 595-TLC372Q A 595-TLC372QD 2.656In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 2 Channel CMOS, TTL 200 ns General Purpose 3 V 16 V 300 uA 6 mA 5 mV 5 pA - 55 C + 125 C TLC372 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Hi Speed Line 910In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 2 Channel CMOS, TTL 650 ns General Purpose 3 V 16 V 150 uA 6 mA 5 mV 5 pA - 55 C + 125 C TLC372 Tube
Texas Instruments Analog Comparators Dual Differential A 595-TLC372CPW A 595- A 595-TLC372CPW 1.813In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT TSSOP-8 2 Channel CMOS, TTL 650 ns General Purpose 3 V 16 V 150 uA 6 mA 5 mV 5 pA - 55 C + 125 C TLC372 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Hi Speed Line 126In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 2 Channel Rail-to-Rail 200 ns General Purpose 3 V 16 V 150 uA 6 mA 5 mV 30 pA - 55 C + 125 C TLC372 Tube
Texas Instruments Analog Comparators Low Power LinCMOS Du al Comparator A 595 A 595-TLC372MD 1.450In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 2 Channel CMOS, TTL 200 ns Differential 4 V 16 V 300 uA 6 mA 5 mV 5 pA - 55 C + 125 C TLC372 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Low-Power LinCMOS Du al Comparator 308In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 2 Channel Rail-to-Rail 200 ns General Purpose 4 V 16 V 300 uA 6 mA 5 mV 30 pA - 55 C + 125 C TLC372 Tube
Texas Instruments Analog Comparators Dual Gen Purpose Lin CMOS
1.015Expected 05/03/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel Open Drain 650 ns 3 V 16 V 300 uA 5 mV 5 pA 0 C + 70 C TLC372 Tube
Texas Instruments Analog Comparators Mil Enhance LinCMOS Dual Diff Comp A 595 A 595-TLC372MDREP Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

SMD/SMT SOIC-8 2 Channel Rail-to-Rail 200 ns Differential 4 V 16 V 150 uA 6 mA 5 mV 30 pA - 55 C + 125 C TLC372 Reel