Texas Instruments TLE2062 Series Operational Amplifiers - Op Amps

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Operational Amplifiers - Op Amps Dual JFET In A 595-T LE2062CD A 595-TLE2 A 595-TLE2062CD 2.597In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 2 MHz 3.4 V/us 5 mV 2 nA 36 V 7 V 560 uA 45 mA 82 dB 40 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TLE2062 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual JFET-Input Hi-O ut-Drive uPower A 5 A 595-TLE2062ID 4.374In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 2 MHz 3.4 V/us 5 mV 4 nA 36 V 7 V 560 uA 45 mA 82 dB 40 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TLE2062 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual Low Power 811In Stock
Min.: 1
Mult.: 1

2 Channel 2 MHz 3.4 V/us 5 mV 2 nA 36 V 7 V 560 uA 45 mA 82 dB 40 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TLE2062 Tube
Texas Instruments Operational Amplifiers - Op Amps Dual Low Power 1.011In Stock
Min.: 1
Mult.: 1

2 Channel 2 MHz 3.4 V/us 5 mV 4 nA 36 V 7 V 560 uA 45 mA 82 dB 40 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TLE2062 Tube