Texas Instruments TLV3603 Series Analog Comparators

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analog Comparators Enhanced-product 2.5 -ns single channel 412In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-6 1 Channel Push-Pull Differential 2.4 V 5.5 V 7.8 mA 7 mV 5 uA - 55 C + 125 C TLV3603 Reel, Cut Tape
Texas Instruments Analog Comparators 2.5-ns rail-to-rail comparator with pus TLV3603DCKT 126In Stock
3.000Expected 15/05/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC-70-6 1 Channel Push-Pull Differential 2.4 V 5.5 V 5.7 mA 30 mA 500 uV 1 uA - 40 C + 125 C TLV3603 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive 2.5-ns r ail-to-rail comparat 34In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC-70-6 1 Channel Push-Pull Differential 2.4 V 5.5 V 5.7 mA 30 mA 500 uV 1 uA - 40 C + 125 C TLV3603 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 2.5-ns rail-to-rail comparator with pus TLV3603DCKR 434In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SC-70-6 1 Channel Push-Pull Differential 2.4 V 5.5 V 7 mA 5 mV 5 uA - 40 C + 125 C TLV3603 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Enhanced-product 2.5 -ns single channel Non-Stocked Lead-Time 18 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

SMD/SMT SOT-23-6 1 Channel Push-Pull Differential 2.4 V 5.5 V 7.8 mA 7 mV 5 uA - 55 C + 125 C TLV3603 Reel
Texas Instruments Analog Comparators Enhanced-product 2.5 -ns single channel Non-Stocked Lead-Time 18 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

SMD/SMT SOT-23-6 1 Channel Push-Pull Differential 2.4 V 5.5 V 7.8 mA 7 mV 5 uA - 55 C + 125 C TLV3603 Reel