Open Collector and Emitter Analog Comparators

Results: 25
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Renesas Electronics Analog Comparators LINEAR IC COMPARATOR SOP(225) 4.885In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOP-8 1 Channel Open Collector and Emitter 200 ns General Purpose 5 V 32 V 5.1 mA 2 mV 250 nA - 20 C + 80 C UPC311G2 Reel, Cut Tape
Texas Instruments Analog Comparators Mil Enhance Diff Com parator A 595-LM211 A 595-LM211QDRG4Q1 2.221In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 1 Channel Open Collector and Emitter 115 ns Differential 3.5 V 30 V 6 mA 50 mA 3 mV 100 nA - 40 C + 125 C LM211 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Differential w/Strob A 595-LM211D A 595- A 595-LM211D 11.246In Stock
22.500Expected 24/09/2026
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 1 Channel Open Collector and Emitter 115 ns Differential 3.5 V 30 V 6 mA 50 mA 3 mV 75 nA - 40 C + 85 C LM211 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single Strobed Diffe rential ALT 595-LM2 ALT 595-LM211DR 4.501In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 1 Channel Open Collector and Emitter 115 ns Differential 3.5 V 30 V 6 mA 50 mA 3 mV 75 nA - 40 C + 85 C LM211 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single Strobed Diffe rential A 595-LM211 A 595-LM211QD 3.465In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 1 Channel Open Collector and Emitter 115 ns Differential 3.5 V 30 V 6 mA 50 mA 3 mV 75 nA - 40 C + 125 C LM211 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Single GP Voltage 7.522In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Open Collector and Emitter 200 ns General Purpose 5 V 15 V 7.5 mA 50 mA 3 mV 100 nA - 40 C + 125 C LM211 Tube
Texas Instruments Analog Comparators Mil Enhance Diff Com parator 1.780In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 1 Channel Open Collector and Emitter 115 ns Differential 3.5 V 30 V 6 mA 50 mA 3 mV 100 nA - 55 C + 125 C LM211 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Sngl Chl w/Str 1.816In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Open Collector and Emitter 115 ns Differential 3.5 V 30 V 6 mA 50 mA 3 mV 75 nA - 40 C + 85 C LM211 Tube
Texas Instruments Analog Comparators Single 1.949In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel Open Collector and Emitter 115 ns Differential 3.5 V 30 V 6 mA 50 mA 3 mV 75 nA - 40 C + 85 C LM211 Tube
Texas Instruments Analog Comparators Single Strobed Diffe rential A 595-LM211 A 595-LM211PWR 306In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-8 1 Channel Open Collector and Emitter 115 ns Differential 3.5 V 30 V 6 mA 50 mA 3 mV 75 nA - 40 C + 85 C LM211 Tube
Texas Instruments Analog Comparators Single Strobed Diffe rential A 595-LM211 A 595-LM211PW 218In Stock
2.000Expected 09/10/2026
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-8 1 Channel Open Collector and Emitter 115 ns Differential 3.5 V 30 V 6 mA 50 mA 3 mV 75 nA - 40 C + 85 C LM211 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Differential w/Strob A 595-LM211QDR A 59 A 595-LM211QDR 1.643In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Open Collector and Emitter 115 ns Differential 3.5 V 30 V 6 mA 50 mA 3 mV 75 nA - 40 C + 125 C LM211 Tube
Texas Instruments Analog Comparators Diferental Comparatr with Strobes A 595- A 595-LM211QDR 1.376In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 1 Channel Open Collector and Emitter 115 ns Differential 3.5 V 30 V 6 mA 50 mA 3 mV 75 nA - 40 C + 125 C LM211 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Diff Comparator 1.751In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 1 Channel Open Collector and Emitter 165 ns Differential 3.5 V 30 V 12.5 mA 50 mA 3 mV 100 nA - 40 C + 125 C LM211 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Differential A 595-L P211DR A 595-LP211D A 595-LP211DR 531In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Open Collector and Emitter 1.2 us Differential 3.5 V 30 V 300 uA 25 mA 7.5 mV 100 nA - 25 C + 85 C LP211 Tube
Texas Instruments Analog Comparators Single Low-Power Str obed Differential A A 595-LP211D 718In Stock
2.500Expected 04/09/2026
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 1 Channel Open Collector and Emitter 1.2 us Differential 3.5 V 30 V 150 uA 7.5 mV 100 nA - 25 C + 85 C LP211 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Single GP Voltage 7.476In Stock
15.000Expected 23/11/2026
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 1 Channel Open Collector and Emitter 200 ns General Purpose 5 V 15 V 7.5 mA 50 mA 3 mV 100 nA - 40 C + 105 C LM211 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Single GP Voltage 2.331In Stock
4.000Expected 14/09/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Open Collector and Emitter 200 ns General Purpose 5 V 15 V 6 mA 50 mA 7.5 mV 250 nA 0 C + 70 C LM311 Tube
STMicroelectronics Analog Comparators Single GP Voltage 9.477In Stock
2.500Expected 15/09/2026
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 1 Channel Open Collector and Emitter 200 ns General Purpose 5 V 15 V 6 mA 50 mA 7.5 mV 250 nA 0 C + 70 C LM311 Reel, Cut Tape, MouseReel

Renesas Electronics Analog Comparators LINEAR IC COMPARATOR SOP(225) 1.569In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOP-8 1 Channel Open Collector and Emitter 200 ns General Purpose 5 V 32 V 5.1 mA 2 mV 250 nA - 20 C + 80 C UPC311G2 Reel, Cut Tape
Texas Instruments Analog Comparators Hi Speed Dual Cmptr
3.324Expected 28/08/2026
Min.: 1
Mult.: 1

Through Hole MDIP-14 2 Channel Open Collector and Emitter 80 ns General Purpose 5 V 36 V 4.3 mA 8 mV 1 uA 0 C + 70 C LM319 Tube
Nisshinbo Analog Comparators Dual Single Supply Non-Stocked
Min.: 1
Mult.: 1
: 2.000

SMD/SMT VSP-8 2 Channel Open Collector and Emitter 800 ns 2 V 20 V 1 mA 16 mA 7 mV 250 nA - 40 C + 85 C NJM2407 Reel, Cut Tape, MouseReel
Nisshinbo Analog Comparators Sgl Supply Dual Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000

SMD/SMT TVSP-8 2 Channel Open Collector and Emitter 800 ns 2 V 20 V 1 mA 16 mA 7 mV 250 nA - 40 C + 85 C NJM2407 Reel
Texas Instruments Analog Comparators Mil Enhance Diff Com parator A 595-LM211 A 595-LM211QDREP Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 1 Channel Open Collector and Emitter 115 ns Differential 3.5 V 30 V 6 mA 50 mA 3 mV 100 nA - 55 C + 125 C LM211 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Mil Enhance Diff Com parator A 595-LM211 A 595-LM211MDREP Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 1 Channel Open Collector and Emitter 115 ns Differential 3.5 V 30 V 6 mA 50 mA 3 mV 100 nA - 55 C + 125 C LM211 Reel, Cut Tape, MouseReel