TTL Analog Comparators

Results: 51
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices / Maxim Integrated Analog Comparators Single/Dual, Ultra-Fast, Low-Power, Prec 2.309In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 1 Channel TTL 10 ns Differential - 7 V 7 V 10 mA 10 mA 3 mV 5 uA - 40 C + 85 C MAX913 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators Low-Cost, 7ns, Low-Power Voltage Compara 4.290In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-16 4 Channel TTL 7 ns General Purpose 4.75 V 10.5 V 7 mA 8 mA 7.5 mV 7 uA - 40 C + 85 C MAX9201 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators SC70, 5ns, Low-Power, Single-Supply, Pre 414In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT USOP-8 1 Channel TTL General Purpose 4.5 V 5.5 V 2.3 mA 3 mV 2 uA - 40 C + 85 C MAX9013 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators 25ns, Dual/Quad/Single, Low-Power, TTL C 1.171In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel TTL 25 ns General Purpose with Latch 4.5 V 5.5 V 350 uA 8 mA 1.6 mV 125 nA - 40 C + 85 C MAX9109 Tube

Analog Devices / Maxim Integrated Analog Comparators Low-Cost, 7ns, Low-Power Voltage Compara 1.285In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-14 2 Channel TTL 7 ns General Purpose with Latch 4.75 V 10.5 V 4 mA 8 mA 4 mV 5 uA - 40 C + 85 C MAX9202 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators SC70, 5ns, Low-Power, Single-Supply, Pre 1.108In Stock
Min.: 1
Mult.: 1

SMD/SMT USOP-8 2 Channel TTL 5 ns Precision with Reference 4.5 V 5.5 V 4.2 mA 20 mA 3 mV 2 uA - 40 C + 85 C MAX9012 Tube
Analog Devices / Maxim Integrated Analog Comparators 25ns, Dual/Quad/Single, Low-Power, TTL C 1.007In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOT-23-8 2 Channel TTL 25 ns General Purpose 4.5 V 5.5 V 700 uA 8 mA 1.6 mV 125 nA - 40 C + 85 C MAX9107 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators High-Speed Diff w/Pu sh-Pull Outputs A 5 A 595-TL714CD 1.788In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 1 Channel TTL 6 ns Differential 4.75 V 5.25 V 12 mA 16 mA 10 mV 0 C + 70 C TL714 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators BANG-BANG Cntr 100In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel TTL 80 us General Purpose 1.4 V 18 V 1.2 mA 1.6 mA - 40 C + 85 C LTC1041 Tube
Analog Devices Analog Comparators BANG-BANG Cntr 194In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 2 Channel TTL 80 us General Purpose 1.4 V 18 V 1.2 mA 1.6 mA - 40 C + 85 C LTC1041 Tube

Analog Devices / Maxim Integrated Analog Comparators Single/Dual, Ultra-Fast, Low-Power, Prec 50In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-16 2 Channel TTL 10 ns Differential - 7 V 7 V 10 mA 10 mA 3 mV 8 uA - 40 C + 85 C MAX912 Tube

Analog Devices / Maxim Integrated Analog Comparators Single/Dual, Ultra-Fast, Low-Power, Prec 86In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 1 Channel TTL 10 ns Differential - 7 V 7 V 10 mA 10 mA 3 mV 5 uA 0 C + 70 C MAX913 Tube
Texas Instruments Analog Comparators High Speed Comp 439In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel TTL 6 ns Differential 4.75 V 5.25 V 12 mA 16 mA 10 mV 0 C + 70 C TL714 Tube
Analog Devices / Maxim Integrated Analog Comparators SC70, 5ns, Low-Power, Single-Supply, Pre 4.145In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT USOP-8 2 Channel TTL 5 ns Precision with Reference 4.5 V 5.5 V 4.2 mA 20 mA 3 mV 2 uA - 40 C + 85 C MAX9012 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Low-Cost, 7ns, Low-Power Voltage Compara 7.053In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOT-23-8 1 Channel TTL 7 ns General Purpose with Latch 4.75 V 10.5 V 1.3 mA 8 mA 4 mV 5 uA - 40 C + 85 C MAX9203 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators SC70, 5ns, Low-Power, Single-Supply, Pre 6.035In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SC-70-6 1 Channel TTL 5 ns Precision with Reference 4.5 V 5.5 V 2.1 mA 20 mA 5 mV 2 uA - 40 C + 85 C MAX9010 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators SC70, 5ns, Low-Power, Single-Supply, Pre 668In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOT-23-6 1 Channel TTL 5 ns Precision with Reference 4.5 V 5.5 V 2.1 mA 20 mA 5 mV 2 uA - 40 C + 85 C MAX9011 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators 25ns, Dual/Quad/Single, Low-Power, TTL C 3.433In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOT-23-6 1 Channel TTL 25 ns General Purpose 4.5 V 5.5 V 350 uA 8 mA 1.6 mV 125 nA - 40 C + 85 C MAX9109 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators Single/Dual, Ultra-Fast, Low-Power, Prec 194In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 2 Channel TTL 10 ns Differential - 7 V 7 V 10 mA 10 mA 3 mV 5 uA 0 C + 70 C MAX912 Tube

Analog Devices / Maxim Integrated Analog Comparators Single/Dual, Ultra-Fast, Low-Power, Prec 230In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 2 Channel TTL 10 ns Differential - 7 V 7 V 10 mA 10 mA 3 mV 5 uA - 40 C + 85 C MAX912 Tube
Analog Devices / Maxim Integrated Analog Comparators Single/Dual, Ultra-Fast, Low-Power, Prec 282In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel TTL 10 ns Differential - 7 V 7 V 10 mA 10 mA 3 mV 5 uA - 40 C + 85 C MAX913 Tube
Analog Devices / Maxim Integrated Analog Comparators Low-Cost, 7ns, Low-Power Voltage Compara 1.082In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel TTL 7 ns General Purpose with Latch 4.75 V 10.5 V 2 mA 8 mA 4 mV 5 uA - 40 C + 85 C MAX9203 Tube
Analog Devices / Maxim Integrated Analog Comparators 25ns, Dual/Quad/Single, Low-Power, TTL C 2.145In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SC-70-6 1 Channel TTL General Purpose with Latch 4.5 V 5.5 V 350 uA 1.6 mV 125 nA - 40 C + 85 C MAX9109 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Single/Dual, Ultra-Fast, Low-Power, Prec 693In Stock
2.500Expected 14/12/2026
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 1 Channel TTL 10 ns Differential - 7 V 7 V 10 mA 10 mA 3 mV 5 uA 0 C + 70 C MAX913 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Window Comp 261In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 2 Channel TTL 80 us Window 1.4 V 18 V 1.2 mA 1.6 mA 300 pA - 40 C + 85 C LTC1042 Tube