MAX516BCNG+

Analog Devices / Maxim Integrated
700-MAX516BCNG
MAX516BCNG+

Mfr.:

Description:
Analog Comparators Quad, DAC-Programmed, CMOS Comparator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 65

Stock:
65 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp179.607 Rp179.607
Rp135.210 Rp1.352.100
Rp128.239 Rp3.847.170
Rp118.699 Rp12.463.395
Rp113.562 Rp28.958.310
Rp110.443 Rp56.325.930
Rp108.058 Rp108.598.290
2.505 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Comparators
RoHS:  
Through Hole
PDIP-24
4 Channel
CMOS, TTL
800 ns
General Purpose
4.75 V
16.5 V
10 mA
400 nA
0 C
+ 70 C
MAX516B
Tube
Brand: Analog Devices / Maxim Integrated
Pd - Power Dissipation: 480 mW
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 0.8 us
Factory Pack Quantity: 15
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 800 mV to 2.4 V
Part # Aliases: MAX516B
Unit Weight: 1,844 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.