LM324 Series Operational Amplifiers - Op Amps

Results: 30
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Operational Amplifiers - Op Amps Quad GP Op Amp 9.318In Stock
Min.: 1
Mult.: 1
Reel: 2.000

4 Channel 1.2 MHz 500 mV/us 7 mV 250 nA 32 V 3 V 1.4 mA 20 mA 80 dB 35 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown 0 C + 70 C LM324 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps LOW PWR QUAD OP AMP 1.315In Stock
1.000Expected 02/04/2026
Min.: 1
Mult.: 1

4 Channel 1.2 MHz 500 mV/us 7 mV 250 nA 32 V 3 V 1.4 mA 20 mA 80 dB 35 nV/sqrt Hz PDIP-14 Through Hole No Shutdown 0 C + 70 C LM324 Tube
Texas Instruments Operational Amplifiers - Op Amps Military quad 32-V 1 -MHz operational am 123In Stock
Min.: 1
Mult.: 1
No
4 Channel 1.2 MHz 500 mV/us 7 mV 250 nA 32 V 3 V 1.4 mA 20 mA 80 dB 35 nV/sqrt Hz CDIP-14 Through Hole No Shutdown 0 C + 70 C LM324 Tube
ROHM Semiconductor Operational Amplifiers - Op Amps Ind 4Ch 3-32V Ground Sense 1.198In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 800 kHz 300 mV/us 1 mV 20 nA 32 V 3 V 1 mA 30 mA 70 dB 40 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 85 C LM324 Reel, Cut Tape, MouseReel
STMicroelectronics LM324AWPT
STMicroelectronics Operational Amplifiers - Op Amps Low power, low input bias current Non-Stocked Lead-Time 10 Weeks

4 Channel 1.3 MHz 400 mV/us 5 mV 100 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 1.5 mA 40 mA 80 dB 40 nV/sqrt Hz SMD/SMT No Shutdown 0 C + 70 C LM324