5301 Instrumentation Amplifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels 3 dB Bandwidth SR - Slew Rate CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices Instrumentation Amplifiers Ultra low input bias current, 16V, prec 2.171In Stock
Min.: 1
Mult.: 1
Max.: 200

ADA4530-1 1 Channel 6 MHz 1.4 V/us 114 dB 20 fA 8 uV 16 V 4.5 V 900 uA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices Instrumentation Amplifiers Ultra low input bias current, 16V, prec 3.394In Stock
Min.: 1
Mult.: 1
Max.: 500
: 1.000

ADA4530-1 1 Channel 2 MHz 1.4 V/us 114 dB 20 fA 8 uV 16 V 4.5 V 900 uA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Radiation-tolerant low-offset 7nV/Hz no Non-Stocked Lead-Time 26 Weeks
Min.: 250
Mult.: 250
: 250
INA1H182-SEP 1 Channel 2 MHz 2 V/us 90 dB 150 pA 10 uV 18 V, - 19 V, + 19 V - 2.5 V, 2.5 V, 4.5 V - 55 C + 125 C SMD/SMT VSSOP-8 Reel
Analog Devices Instrumentation Amplifiers Ultra low input bias current, 16V, prec Non-Stocked Lead-Time 38 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

ADA4530-1 - 40 C + 125 C SMD/SMT SOIC-8 Reel