AD8033 Series Operational Amplifiers - Op Amps

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Operational Amplifiers - Op Amps SOIC, Hi-Spd Single FET Input Amplifier 263In Stock
490On Order
Min.: 1
Mult.: 1
Max.: 754

1 Channel 45 MHz 80 V/us 1 mV 12 pA 12 V, 24 V 2.5 V, 5 V 3.5 mA 5 mA 100 dB 11 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD8033 Tube
Analog Devices Operational Amplifiers - Op Amps SOIC, Hi-Spd Single FET Input Amplifier 450In Stock
2.500Expected 29/09/2026
Min.: 1
Mult.: 1
Max.: 2.950

1 Channel 45 MHz 70 V/us 1 mV 12 pA 12 V, 24 V 2.5 V, 5 V 3.5 mA 5 mA 100 dB 11 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD8033 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps SC70, Hi-Spd Single FET Input Amplifier

1 Channel 45 MHz 80 V/us 1 mV 12 pA 12 V, 24 V 2.5 V, 5 V 3.5 mA 5 mA 100 dB 11 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 85 C AD8033 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps SOIC, Hi-Spd Single FET Input Amplifier

1 Channel 45 MHz 70 V/us 1 mV 12 pA 12 V, 24 V 2.5 V, 5 V 3.5 mA 5 mA 100 dB 11 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD8033 Reel, Cut Tape, MouseReel