AD829 Series Video Amplifiers

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product 3 dB Bandwidth SR - Slew Rate Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices Video Amplifiers SOIC HIGH SPEED VIDEO OP AMP 2.546In Stock
Min.: 1
Mult.: 1
Max.: 2.546
: 1.000

AD829 1 Channel 750 MHz 600 MHz 150 V/us 7 uA 1 mV - 55 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers SOIC HIGH SPEED VIDEO OP AMP 1.429In Stock
Min.: 1
Mult.: 1
Max.: 1.433

AD829 1 Channel 750 MHz 600 MHz 150 V/us 7 uA 1 mV 36 V 9 V - 55 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices Video Amplifiers SOIC HIGH SPEED VIDEO OP AMP 1.579In Stock
Min.: 1
Mult.: 1
Max.: 1.579
: 2.500

AD829 1 Channel 750 MHz 600 MHz 150 V/us 7 uA 1 mV - 55 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers HIGH SPEED VIDEO OP AMP 1.254In Stock
Min.: 1
Mult.: 1
Max.: 1.254
: 2.500

AD829 1 Channel 750 MHz 600 MHz 150 V/us 7 uA 1 mV - 55 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers HIGH SPEED VIDEO OP AMP 1.499In Stock
3.490On Order
Min.: 1
Mult.: 1
Max.: 4.989
: 750

AD829 1 Channel 750 MHz 600 MHz 150 V/us 7 uA 1 mV 36 V 9 V - 55 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers HIGH SPEED VIDEO OP AMP 18In Stock
250Expected 12/09/2026
Min.: 1
Mult.: 1
Max.: 268

AD829 1 Channel 750 MHz 230 V/us 36 V 9 V - 55 C + 125 C Through Hole PDIP-8 Tube
Analog Devices Video Amplifiers HIGH SPEED VIDEO OP AMP 111In Stock
294Expected 14/09/2027
Min.: 1
Mult.: 1
Max.: 405

AD829 1 Channel 750 MHz 600 MHz 150 V/us 7 uA 1 mV 36 V 9 V - 55 C + 125 C SMD/SMT SOIC-8 Tube