LM239 Series Analog Comparators

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Analog Comparators LP Quad 2mV 1.1mA 25nA 4 Precision 8.413In Stock
42.000Expected 12/05/2027
Min.: 1
Mult.: 1
: 3.000

SMD/SMT QFN-16 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 5 mV 250 nA - 40 C + 105 C LM239 Reel, Cut Tape, MouseReel

onsemi Analog Comparators 3-36V Qud Comparator -25 to 85 deg C 9.506In Stock
Min.: 1
Mult.: 1
Max.: 440
: 2.500

SMD/SMT SOIC-14 4 Channel Open Collector 1.3 us Differential 3 V 36 V 2 mA 16 mA 5 mV 250 nA - 25 C + 85 C LM239 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad GP Differential 538In Stock
2.000Expected 25/08/2026
Min.: 1
Mult.: 1

Through Hole PDIP-14 4 Channel CMOS, TTL 300 ns Differential 2 V 36 V 2 mA 6 mA 2 mV 250 nA - 25 C + 85 C LM239 Tube
Texas Instruments Analog Comparators Low Power Low Offset Voltage Quad Compar 148In Stock
Min.: 1
Mult.: 1
No
Through Hole CDIP-16 4 Channel CMOS, TTL 700 ns Differential 2 V 36 V 2 mA 6 mA 5 mV 250 nA - 25 C + 85 C LM239 Tube
STMicroelectronics Analog Comparators Lo-Pwr Quad Voltage 767In Stock
10.000Expected 30/11/2026
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-14 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 2 mV 100 nA - 40 C + 105 C LM239 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Lo-Pwr Quad Voltage 4.890In Stock
5.000Expected 25/11/2026
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-14 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 2 mV 100 nA - 40 C + 105 C LM239 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Lo-Pwr Quad Voltage 3.709In Stock
2.000Expected 21/09/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 5 mV 250 nA - 25 C + 85 C LM239 Tube
STMicroelectronics Analog Comparators Lo-Pwr Quad Voltage 920In Stock
5.000Expected 07/09/2026
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-14 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 5 mV 250 nA - 40 C + 105 C LM239 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Lo-Pwr Quad Voltage 4.183In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-14 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 5 mV 250 nA - 40 C + 105 C LM239 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad GP Differential A 595-LM239D A 595- A 595-LM239D 12In Stock
10.000Expected 05/10/2026
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-14 4 Channel CMOS, TTL 300 ns Differential 2 V 30 V 500 uA 6 mA 5 mV 250 nA - 25 C + 85 C LM239 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Differential Co mparator A 595-LM23 A 595-LM239PW 695In Stock
10.000Expected 07/01/2027
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-14 4 Channel CMOS, TTL 300 ns Differential 2 V 30 V 2 mA 6 mA 5 mV 250 nA - 25 C + 85 C LM239 Reel, Cut Tape, MouseReel

onsemi Analog Comparators 3-36V Qud Comparator -25 to 85 deg C 2.593In Stock
Min.: 1
Mult.: 1
Max.: 340
: 2.500

SMD/SMT TSSOP-14 4 Channel Open Collector 1.3 us Differential 3 V 36 V 2 mA 16 mA 5 mV 250 nA - 25 C + 85 C LM239 Reel, Cut Tape, MouseReel