LM293 Series Analog Comparators

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
onsemi Analog Comparators 2-36V Dual -25 to 85 deg C 22.041In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT MSOP-8 2 Channel Open Collector 1.5 us General Purpose 2 V 36 V 1 mA 16 mA 5 mV 250 nA - 25 C + 85 C LM293 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Lo-Pwr Dual Voltage 34.201In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT TSSOP-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 600 uA 18 mA 5 mV 250 nA - 40 C + 105 C LM293 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Lo-Pwr Dual Voltage 28.213In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT MiniSO-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 600 uA 18 mA 5 mV 250 nA - 40 C + 105 C LM293 Reel, Cut Tape, MouseReel
onsemi Analog Comparators 2-36V Dual -25 to 85 deg C 27.152In Stock
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

SMD/SMT SOIC-8 2 Channel Open Collector 1.5 us General Purpose 2 V 36 V 1 mA 16 mA 5 mV 250 nA - 25 C + 85 C LM293 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Lo-Pwr Dual Voltage 11.270In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 600 uA 18 mA 5 mV 250 nA - 40 C + 105 C LM293 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Differential A 595-LM293D A 595-LM2 A 595-LM293D 29.998In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 2 Channel CMOS, TTL 300 ns Differential 2 V 30 V 500 uA 6 mA 5 mV 250 nA - 25 C + 85 C LM293 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators EP Dual Diff Compara tors 5.885In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 2 Channel CMOS, TTL 300 ns Differential 2 V 30 V 500 uA 6 mA 5 mV 250 nA - 55 C + 125 C LM293 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Diff Comparator 8.178In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 2 Channel CMOS, TTL 1.3 us Differential 2 V 36 V 500 uA 6 mA 5 mV 250 nA - 25 C + 85 C LM293 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Differential 2.979In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 2 Channel CMOS, TTL 300 ns Differential 2 V 30 V 500 uA 6 mA 5 mV 250 nA - 25 C + 85 C LM293 Tube
STMicroelectronics Analog Comparators Lo-Pwr Dual Voltage 337In Stock
7.500Expected 04/09/2026
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 600 uA 18 mA 2 mV 100 nA - 40 C + 105 C LM293 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Lo-Pwr Dual Voltage 3.889In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel Rail-to-Rail 1.3 us 2 V 36 V 1 mA 4 mA 5 mV 50 nA - 40 C + 105 C LM293 Tube

STMicroelectronics Analog Comparators Low PWR DUAL 25nA Wide VCC Range 4.554In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DFN-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 600 uA 18 mA 5 mV 250 nA - 40 C + 105 C LM293 Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Dual Differential Co mparator 6.556In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT VSSOP-8 2 Channel CMOS, TTL 300 ns Differential 2 V 30 V 500 uA 6 mA 5 mV 250 nA - 25 C + 85 C LM293 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators EP Dual Diff Compara tors A 595-LM293MDR A 595-LM293MDREP
2.475Expected 01/02/2027
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 2 Channel Rail-to-Rail 300 ns Differential 2 V 30 V 500 uA 6 mA 5 mV 50 nA - 55 C + 125 C LM293 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Low Power Low Offset Voltage Dual Compar Non-Stocked Lead-Time 26 Weeks
Min.: 500
Mult.: 500

Through Hole TO-99-8 2 Channel Rail-to-Rail 700 ns Differential 2 V 36 V 500 uA 6 mA 5 mV 250 nA - 25 C + 85 C LM293 Bulk
Texas Instruments Analog Comparators Low Power Low Offset Voltage Dual Compar Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
No
Through Hole TO-99-8 2 Channel Rail-to-Rail 700 ns Differential 2 V 36 V 500 uA 6 mA 5 mV 250 nA - 25 C + 85 C LM293 Tray