LM321 Series Operational Amplifiers - Op Amps

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
onsemi Operational Amplifiers - Op Amps SINGLE VERSION OF LM358 58.847In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

1 Channel 750 kHz 400 mV/us 300 uV 10 nA 16 V, 32 V 1.5 V, 3 V 10 mA 40 mA 85 dB 40 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C LM321 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps LOW PWR SGL OP AMP A 926-LM321MFX/NOPB A A 926-LM321MFX/NOPB 1.083In Stock
18.000Expected 08/10/2026
Min.: 1
Mult.: 1
: 1.000

1 Channel 1 MHz 500 mV/us 7 mV 250 nA 32 V 3 V 660 uA 40 mA 85 dB 40 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C LM321 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps LOW PWR SGL OP AMP A 926-LM321MF/NOPB A A 926-LM321MF/NOPB 7.070In Stock
36.000Expected 30/11/2026
Min.: 1
Mult.: 1
: 3.000

1 Channel 1 MHz 500 mV/us 7 mV 250 nA 32 V 3 V 660 uA 40 mA 85 dB 40 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C LM321 Reel, Cut Tape, MouseReel