LMC6484 Series Operational Amplifiers - Op Amps

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Operational Amplifiers - Op Amps CMOS Quad R/R I/O Op Amp A 926-LMC6484AI A 926-LMC6484AIM/NOPB 3.096In Stock
12.500Expected 26/10/2026
Min.: 1
Mult.: 1
: 2.500

4 Channel 1.5 MHz 1.3 V/us 750 uV 4 pA 15 V 3 V 2.6 mA 30 mA 82 dB 37 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C LMC6484 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps CMOS Quad R/R I/O Op Amp 651In Stock
2.500Expected 31/08/2026
Min.: 1
Mult.: 1

4 Channel 1.5 MHz 1.3 V/us 3 mV 4 pA 15 V 3 V 2.6 mA 30 mA 82 dB 37 nV/sqrt Hz MDIP-14 Through Hole No Shutdown - 40 C + 85 C LMC6484 Tube
Texas Instruments Operational Amplifiers - Op Amps CMOS Quad R/R I/O Op Amp 420In Stock
Min.: 1
Mult.: 1

4 Channel 1.5 MHz 1.3 V/us 750 uV 4 pA 15 V 3 V 2.6 mA 30 mA 82 dB 37 nV/sqrt Hz MDIP-14 Through Hole No Shutdown - 40 C + 85 C LMC6484 Tube
Texas Instruments Operational Amplifiers - Op Amps CMOS QUAD RRIO OP AM P A 926-LMC6484IM/N A 926-LMC6484IM/NOPB 105In Stock
20.000On Order
Min.: 1
Mult.: 1
: 2.500

4 Channel 1.5 MHz 1.3 V/us 3 mV 4 pA 15 V 3 V 2.6 mA 30 mA 82 dB 37 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C LMC6484 Reel, Cut Tape, MouseReel