MCP6002 Series Operational Amplifiers - Op Amps

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology Operational Amplifiers - Op Amps Automotive, Dual 1.8V 1MHz OP, E temp 3.300In Stock
Min.: 3.300
Mult.: 3.300
: 3.300

2 Channel 1 MHz 600 mV/us 4.5 mV 1.1 nA 6 V 1.8 V 100 uA 23 mA 60 dB 28 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6002 AEC-Q100 Reel
Microchip Technology Operational Amplifiers - Op Amps Automotive,Dual 1.8V 1MHz OP, E temp 2.500In Stock
Min.: 2.500
Mult.: 2.500
: 2.500

2 Channel 1 MHz 600 mV/us 4.5 mV 1.1 nA 6 V 1.8 V 100 uA 23 mA 60 dB 28 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6002 AEC-Q100 Reel
Microchip Technology Operational Amplifiers - Op Amps Dual 1.8V 1MHz 79.643In Stock
Min.: 1
Mult.: 1

2 Channel 1 MHz 600 mV/us 4.5 mV 1 pA 5.5 V 1.8 V 100 uA 23 mA 60 dB 28 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C MCP6002 AEC-Q100 Tube
Microchip Technology Operational Amplifiers - Op Amps Dual 1.8V 1MHz 88.091In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 1 MHz 600 mV/us 4.5 mV 1 pA 5.5 V 1.8 V 100 uA 23 mA 60 dB 28 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6002 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps Dual 1.8V 1MHz OP, E temp 5.412In Stock
Min.: 1
Mult.: 1

2 Channel 1 MHz 600 mV/us 4.5 mV 1 pA 5.5 V 1.8 V 100 uA 23 mA 60 dB 28 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6002 AEC-Q100 Tube
Microchip Technology Operational Amplifiers - Op Amps Dual 1.8V 1MHz 12.377In Stock
Min.: 1
Mult.: 1

2 Channel 1 MHz 600 mV/us 4.5 mV 1 pA 5.5 V 1.8 V 100 uA 23 mA 60 dB 28 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6002 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps Dual 1.8V 1MHz OP, E temp 5.726In Stock
Min.: 1
Mult.: 1
: 3.300

2 Channel 1 MHz 600 mV/us 4.5 mV 1.1 nA 5.5 V 1.8 V 100 uA 23 mA 60 dB 28 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6002 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps Dual 1.8V 1MHz 12.457In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 1 MHz 600 mV/us 4.5 mV 1 pA 5.5 V 1.8 V 100 uA 23 mA 60 dB 28 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6002 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps Dual 1.8V 1MHz 6.560In Stock
9.900Expected 15/09/2026
Min.: 1
Mult.: 1
: 3.300

2 Channel 1 MHz 600 mV/us 4.5 mV 1 pA 5.5 V 1.8 V 100 uA 23 mA 60 dB 28 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6002 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps Dual 1.8V 1MHz 33.281In Stock
Min.: 1
Mult.: 1
: 3.300

2 Channel 1 MHz 600 mV/us 4.5 mV 1 pA 5.5 V 1.8 V 100 uA 23 mA 60 dB 28 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6002 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps Dual 1.8V 1MHz 2.543In Stock
Min.: 1
Mult.: 1

2 Channel 1 MHz 600 mV/us 4.5 mV 1 pA 5.5 V 1.8 V 100 uA 23 mA 60 dB 28 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 125 C MCP6002 AEC-Q100 Tube
Microchip Technology Operational Amplifiers - Op Amps Dual 1.8V 1MHz 3.291In Stock
Min.: 1
Mult.: 1

2 Channel 1 MHz 600 mV/us 4.5 mV 1 pA 5.5 V 1.8 V 100 uA 23 mA 60 dB 28 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6002 AEC-Q100 Tube
Microchip Technology Operational Amplifiers - Op Amps Dual 1.8V 1MHz 2.454In Stock
Min.: 1
Mult.: 1

2 Channel 1 MHz 600 mV/us 4.5 mV 1 pA 5.5 V 1.8 V 100 uA 23 mA 60 dB 28 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6002 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps Dual 1.8V 1MHz 3.048In Stock
Min.: 1
Mult.: 1

2 Channel 1 MHz 600 mV/us 4.5 mV 1 pA 5.5 V 1.8 V 100 uA 23 mA 60 dB 28 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C MCP6002 AEC-Q100 Tube