OP07 Series Precision Amplifiers

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers OP07CSZ-REELPE AND REEL 3.410In Stock
Min.: 1
Mult.: 1
Max.: 3.420

1 Channel 600 kHz 300 mV/us 150 uV 1.8 nA 18 V 3 V 1.1 mA 15 mA 106 dB 10.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP07 Tube
Analog Devices Precision Amplifiers OP07CSZ-REELPE AND REEL 5.585In Stock
10.000Expected 15/12/2026
Min.: 1
Mult.: 1
Max.: 15.585
: 2.500

1 Channel 600 kHz 300 mV/us 150 uV 1.8 nA 18 V 3 V 1.1 mA 15 mA 106 dB 10.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP07 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Prec Op Amp 226In Stock
400Expected 26/08/2026
Min.: 1
Mult.: 1
Max.: 626

1 Channel 600 kHz 250 mV/us 60 uV 1.8 nA 18 V 3 V 1.1 mA 15 mA 120 dB 10.5 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C OP07 Tube
Analog Devices Precision Amplifiers Prec Op Amp 111In Stock
Min.: 1
Mult.: 1
Max.: 111

1 Channel 600 kHz 250 mV/us 60 uV 1.8 nA 18 V 3 V 1.1 mA 15 mA 120 dB 10.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C OP07 Tube
Analog Devices Precision Amplifiers SO-8 ON 7" TAPE AND REEL IC 609In Stock
26.969On Order
Min.: 1
Mult.: 1
Max.: 27.578

1 Channel 600 kHz 300 mV/us 150 uV 1.8 nA 18 V 3 V 1.1 mA 15 mA 106 dB 10.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP07 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Prec Op Amp 104In Stock
Min.: 1
Mult.: 1
Max.: 104

1 Channel 600 kHz 250 mV/us 30 uV 1.2 nA 18 V, 18 V 3 V, 3 V 1.1 mA 15 mA 10.3 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C OP07 Tube
Analog Devices Precision Amplifiers ULTRA-LOW OFFSET VOLTAGE

1 Channel 600 kHz 300 mV/us 30 uV 5.5 nA 18 V, 18 V 3 V, 3 V 1.1 mA 15 mA 120 dB 10.3 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C OP07 Tube
Analog Devices Precision Amplifiers ULTRA-LOW OFFSET VOLTAGE

1 Channel 600 kHz 300 mV/us 85 uV 9 nA 18 V, 18 V 3 V, 3 V 1.1 mA 15 mA 120 dB 10.5 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C OP07 Tube