OP191 Series Operational Amplifiers - Op Amps

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Operational Amplifiers - Op Amps SINGLE SUPPLY RAIL/RAIL 1.237In Stock
Min.: 1
Mult.: 1
Max.: 1.237
: 1.000

1 Channel 3 MHz 400 mV/us 500 uV 65 nA 6 V, 12 V 1.35 V, 2.7 V 400 uA 11 nA 90 dB 42 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OP191 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps SINGLE SUPPLY RAIL/RAIL 473In Stock
Min.: 1
Mult.: 1
Max.: 473

1 Channel 3 MHz 400 mV/us 500 uV 65 nA 6 V, 12 V 1.35 V, 2.7 V 400 uA 11 nA 90 dB 42 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OP191 Tube