OP490 Series Operational Amplifiers - Op Amps

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Operational Amplifiers - Op Amps MICROPOWER QUAD OP AMP IC 243In Stock
Min.: 1
Mult.: 1
Max.: 243

4 Channel 20 kHz 12 mV/us 1 mV 25 nA 18 V, 36 V 800 mV, 1.6 V 80 uA 5 nA 100 dB 60 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C OP490 Tube
Analog Devices Operational Amplifiers - Op Amps MICROPOWER QUAD OP AMP 850In Stock
Min.: 1
Mult.: 1
Max.: 850

4 Channel 20 kHz 12 mV/us 1 mV 25 nA 18 V, 36 V 800 mV, 1.6 V 80 uA 5 nA 100 dB 60 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C OP490 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps MICROPOWER QUAD OP AMP 19In Stock
47Expected 21/09/2026
Min.: 1
Mult.: 1
Max.: 66

4 Channel 20 kHz 12 mV/us 1 mV 25 nA 18 V, 36 V 800 mV, 1.6 V 80 uA 5 nA 100 dB 60 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C OP490 Tube