OPA333 Series Operational Amplifiers - Op Amps

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature In - Input Noise Current Density Series Qualification Packaging
Texas Instruments Operational Amplifiers - Op Amps 1.8V 17uA 2uV microP OWER CMOS ALT 595-O ALT 595-OPA333AIDCKR
8.178In Stock
Cut Tape
Rp37.242
Rp27.519
Rp25.134
Rp22.382
Reel
Rp19.080
Min.: 1
Mult.: 1
: 3.000
1 Channel 350 kHz 160 mV/us 10 uV 200 pA 5.5 V 1.8 V 17 uA 5 mA 130 dB 55 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C 100 fA OPA333 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 1.8V 17uA 2uV microP OWER CMOS ALT 595-O ALT 595-OPA333AIDBVR
5.240In Stock
Cut Tape
Rp46.599
Rp35.775
Rp32.656
Rp29.170
Reel
Rp24.033
Min.: 1
Mult.: 1
: 3.000
1 Channel 350 kHz 160 mV/us 10 uV 200 pA 5.5 V 1.8 V 17 uA 5 mA 130 dB 55 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C 100 fA OPA333 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 1.8V 17uA 2uV microP OWER CMOS A 595-OPA A 595-OPA333AIDBVT 18.957In Stock
Cut Tape
Rp47.700
Rp35.591
Rp32.472
Rp29.170
Reel
Rp26.235
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000
1 Channel 350 kHz 160 mV/us 10 uV 200 pA 5.5 V 1.8 V 17 uA 5 mA 130 dB 55 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C 100 fA OPA333 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 1.8V 17uA 2uV microP OWER CMOS A 595-OPA A 595-OPA333AIDCKT 7.599In Stock
15.000Expected 07/12/2026
Cut Tape
Rp38.343
Rp28.253
Rp25.684
Rp22.933
Reel
Rp19.447
Min.: 1
Mult.: 1
: 3.000
1 Channel 350 kHz 160 mV/us 10 uV 200 pA 5.5 V 1.8 V 17 uA 5 mA 130 dB 55 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C 100 fA OPA333 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 1.8V 17uA 2uV microP OWER CMOS A 595-OPA A 595-OPA333AID 2.155In Stock
Cut Tape
Rp41.279
Rp30.638
Rp27.886
Rp24.951
Reel
Rp21.281
Min.: 1
Mult.: 1
: 2.500
1 Channel 350 kHz 160 mV/us 10 uV 200 pA 5.5 V 1.8 V 17 uA 5 mA 130 dB 55 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C 100 fA OPA333 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 1.8V 17uA 2uV microP OWER CMOS A 595-OPA A 595-OPA333AIDBVR 5.589In Stock
Cut Tape
Rp58.891
Rp43.847
Rp40.178
Rp35.958
Reel
Rp33.940
Min.: 1
Mult.: 1
: 250
1 Channel 350 kHz 160 mV/us 10 uV 200 pA 5.5 V 1.8 V 17 uA 5 mA 130 dB 55 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C 100 fA OPA333 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 1.8V 17uA 2uV microP OWER CMOS ALT 595-O ALT 595-OPA333AIDBVT
1.147In Stock
1.000Expected 15/02/2027
Cut Tape
Rp58.891
Rp43.847
Rp40.178
Rp35.958
Reel
Rp33.940
Min.: 1
Mult.: 1
: 250
1 Channel 350 kHz 160 mV/us 10 uV 200 pA 5.5 V 1.8 V 17 uA 5 mA 130 dB 55 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C 100 fA OPA333 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 1.8V 17uA 2uV microP OWER CMOS A 595-OPA A 595-OPA333AIDR 741In Stock
Rp44.948
Rp35.958
Rp30.087
Rp28.620
Min.: 1
Mult.: 1
1 Channel 350 kHz 160 mV/us 10 uV 200 pA 5.5 V 1.8 V 17 uA 5 mA 130 dB 55 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C 100 fA OPA333 Tube
Texas Instruments Operational Amplifiers - Op Amps 1.8V 17uA 2uV microP OWER CMOS A 595-OPA A 595-OPA333AIDCKR 61In Stock
2.000Expected 26/10/2026
Cut Tape
Rp48.250
Rp35.958
Rp33.023
Rp29.537
Reel
Rp28.436
Min.: 1
Mult.: 1
: 250
1 Channel 350 kHz 160 mV/us 10 uV 200 pA 5.5 V 1.8 V 17 uA 5 mA 130 dB 55 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C 100 fA OPA333 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 1.8V 17uA 2uV microP OWER CMOS ALT 595-O ALT 595-OPA333AIDCKT
725In Stock
Cut Tape
Rp48.800
Rp36.325
Rp33.023
Rp31.372
Reel
Rp31.372
Min.: 1
Mult.: 1
: 250
1 Channel 350 kHz 160 mV/us 10 uV 200 pA 5.5 V 1.8 V 17 uA 5 mA 130 dB 55 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C 100 fA OPA333 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 1.8V 17uA 2uV microP OWER CMOS ALT 595-O ALT 595-OPA333AID
366In Stock
Rp44.948
Rp33.206
Rp31.005
Rp30.821
Min.: 1
Mult.: 1
1 Channel 350 kHz 160 mV/us 10 uV 200 pA 5.5 V 1.8 V 17 uA 5 mA 130 dB 55 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C 100 fA OPA333 Tube
Texas Instruments Operational Amplifiers - Op Amps AC 1.8V17uA2uV micro Pwr CMOS
14.999Expected 25/12/2026
Cut Tape
Rp63.844
Rp47.700
Rp43.663
Rp39.260
Reel
Rp32.106
Min.: 1
Mult.: 1
: 3.000
1 Channel 350 kHz 160 mV/us 10 uV 200 pA 5.5 V 1.8 V 17 uA 5 mA 130 dB 55 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C OPA333 AEC-Q100 Reel, Cut Tape, MouseReel