OPA564 Series Operational Amplifiers - Op Amps

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Operational Amplifiers - Op Amps 1.5A 24V 17MHz Power Op Amp A 595-OPA564 A 595-OPA564AIDWPR 2.733In Stock
Min.: 1
Mult.: 1

1 Channel 17 MHz 40 V/us 20 mV 100 pA 24 V 7 V 39 mA 1.5 A 80 dB 102.8 nV/sqrt Hz HSOP-20 SMD/SMT Shutdown - 40 C + 85 C OPA564 Tube
Texas Instruments Operational Amplifiers - Op Amps 1.5A 24V 17MHz Power Op Amp A 595-OPA564 A 595-OPA564AIDWD 601In Stock
Min.: 1
Mult.: 1
: 2.000

1 Channel 17 MHz 40 V/us 20 mV 100 pA 24 V 7 V 39 mA 1.5 A 80 dB 102.8 nV/sqrt Hz HSOP-20 SMD/SMT Shutdown - 40 C + 85 C OPA564 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 1.5A 24V 17MHz Power Op Amp A 595-OPA564 A 595-OPA564AIDWP 558In Stock
Min.: 1
Mult.: 1
: 2.000

1 Channel 17 MHz 40 V/us 20 mV 100 pA 24 V 7 V 39 mA 1.5 A 80 dB 102.8 nV/sqrt Hz HSOP-20 SMD/SMT Shutdown - 40 C + 85 C OPA564 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps AC 1.5A 24V 17MHz Pw r Op Amp 443In Stock
Min.: 1
Mult.: 1
: 2.000

1 Channel 17 MHz 40 V/us 20 mV 100 pA 24 V 7 V 39 mA 1.5 A 80 dB 102.8 nV/sqrt Hz SOIC-20 SMD/SMT Shutdown - 40 C + 125 C OPA564 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 1.5A 24V 17MHz Power Op Amp A 595-OPA564 A 595-OPA564AIDWDR 77In Stock
Min.: 1
Mult.: 1

1 Channel 17 MHz 40 V/us 20 mV 100 pA 24 V 7 V 39 mA 1.5 A 80 dB 102.8 nV/sqrt Hz HSOP-20 SMD/SMT Shutdown - 40 C + 85 C OPA564 Tube