TL064 Series Operational Amplifiers - Op Amps

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Operational Amplifiers - Op Amps Quad Low Power JFET 10.939In Stock
Min.: 1
Mult.: 1
: 2.500

4 Channel 1 MHz 3.5 V/us 6 mV 200 pA 18 V, 36 V 3 V, 6 V 1 mA 80 dB 42 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C TL064 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad Low-Noise JFET- Input A 595-TL074HI A 595-TL074HIDR 3.565In Stock
Min.: 1
Mult.: 1
: 2.000

4 Channel 1 MHz 3.5 V/us 15 mV 400 pA 30 V 7 V 200 uA 10 mA 86 dB 42 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C TL064 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad Low-Noise JFET- Input A 595-TL064ID A 595-TL064ID 12.326In Stock
7.500Expected 26/11/2026
Min.: 1
Mult.: 1
: 2.500

4 Channel 1 MHz 3.5 V/us 6 mV 200 pA 30 V 7 V 200 uA 10 mA 86 dB 42 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C TL064 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Low Power JFET Input 4.075In Stock
Min.: 1
Mult.: 1

4 Channel 1 MHz 3.5 V/us 6 mV 200 pA 30 V 7 V 200 uA 10 mA 86 dB 42 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C TL064 Tube
Texas Instruments Operational Amplifiers - Op Amps QuadLowPwr JFET-Inpt General-P Operat Am 11.644In Stock
Min.: 1
Mult.: 1
: 2.000

4 Channel 1 MHz 3.5 V/us 6 mV 200 pA 30 V 7 V 200 uA 10 mA 86 dB 42 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 85 C TL064 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Low input current (200pA), low power (200uA) 36V JFET Op-Amps, quad 5.087In Stock
2.500Expected 02/12/2026
Min.: 1
Mult.: 1
: 2.500

4 Channel 1 MHz 3.5 V/us 6 mV 200 pA 18 V, 36 V 3 V, 6 V 1 mA 80 dB 42 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 105 C TL064 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps BiFET 87In Stock
3.000Expected 01/09/2026
Min.: 1
Mult.: 1

4 Channel 1 MHz 3.5 V/us 15 mV 400 pA 30 V 7 V 200 uA 10 mA 86 dB 42 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C TL064 Tube
STMicroelectronics Operational Amplifiers - Op Amps Quad Low Power JFET 1.887In Stock
Min.: 1
Mult.: 1

4 Channel 1 MHz 3.5 V/us 15 mV 200 pA 36 V 6 V 200 uA 70 dB 42 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C TL064 Tube
STMicroelectronics Operational Amplifiers - Op Amps Quad Low Power JFET 6.344In Stock
Min.: 1
Mult.: 1
: 2.500

4 Channel 1 MHz 3.5 V/us 15 mV 400 pA 18 V, 36 V 3 V, 6 V 1 mA 70 dB 42 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C TL064 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad Low-Noise JFET- Input A 595-TL064CD A 595-TL064CD 1.717In Stock
15.000Expected 08/10/2026
Min.: 1
Mult.: 1
: 2.500

4 Channel 1 MHz 3.5 V/us 15 mV 400 pA 30 V 7 V 200 uA 10 mA 86 dB 42 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C TL064 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad Low Power JFET A 595-TL064CPW A 595 A 595-TL064CPW 3.230In Stock
6.000Expected 11/01/2027
Min.: 1
Mult.: 1
: 2.000

4 Channel 1 MHz 3.5 V/us 15 mV 400 pA 30 V 7 V 200 uA 10 mA 86 dB 42 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 85 C TL064 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad Lo-Pwr JFET-Inp Gen-Purp Op Amp A 5 A 595-TL074HIDR 586In Stock
Min.: 1
Mult.: 1

6 mV 200 pA 18 V, 36 V 3.5 V, 7 V 200 uA 86 dB SOIC-14 SMD/SMT - 40 C + 85 C TL064 Tube
Texas Instruments Operational Amplifiers - Op Amps Quad Lo-Pwr JFET-Inp Gen-Purp Op Amp A 5 A 595-TL074HIDR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2.000

6 mV 200 pA 18 V, 36 V 3.5 V, 7 V 200 uA 86 dB SOIC-14 SMD/SMT - 40 C + 85 C TL064 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad Lo-Pwr JFET-Inp Gen-Purp Op Amp A 5 A 595-TL064CPWR Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2.000

15 mV 400 pA 18 V, 36 V 3.5 V, 7 V 200 uA 86 dB TSSOP-14 SMD/SMT - 40 C + 85 C TL064 Reel, Cut Tape, MouseReel