TLC2272 Series Operational Amplifiers - Op Amps

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Operational Amplifiers - Op Amps Dual R/R A 595-TLC22 72CDR A 595-TLC2272 A 595-TLC2272CDR 5.220In Stock
Min.: 1
Mult.: 1

2 Channel 2.18 MHz 3.6 V/us 2.5 mV 60 pA 16 V 4.4 V 1.1 mA 2.2 mA 75 dB 9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLC2272 Tube
Texas Instruments Operational Amplifiers - Op Amps Dual Low Noise A 595 -TLC2272IDR A 595-T A 595-TLC2272IDR 7.410In Stock
Min.: 1
Mult.: 1

2 Channel 2.18 MHz 3.6 V/us 2.5 mV 60 pA 16 V 4.4 V 1.1 mA 2.2 mA 75 dB 9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLC2272 Tube
Texas Instruments Operational Amplifiers - Op Amps Auto Catalog LinCMOS Rail-to-Rail OP AMP 470In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 2.18 MHz 3.6 V/us 2.5 mV 60 pA 16 V 4.4 V 1.1 mA 2.2 mA 75 dB 9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLC2272 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual LoNoise Rail To Rail OP AMP A 595-T A 595-TLC2272QPWR 1.824In Stock
Min.: 1
Mult.: 1
: 2.000

2 Channel 2.18 MHz 3.6 V/us 2.5 mV 60 pA 16 V 4.4 V 1.1 mA 2.2 mA 75 dB 9 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TLC2272 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual R/R Op Amp A 59 5-TLC2272CD A 595-T A 595-TLC2272CD 2.660In Stock
5.000Expected 08/04/2027
Min.: 1
Mult.: 1
: 2.500

2 Channel 2.18 MHz 3.6 V/us 2.5 mV 60 pA 16 V 4.4 V 1.1 mA 2.2 mA 75 dB 9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLC2272 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual Rail-Rail 1.932In Stock
Min.: 1
Mult.: 1

2 Channel 2.18 MHz 3.6 V/us 2.5 mV 60 pA 16 V 4.4 V 1.1 mA 2.2 mA 75 dB 9 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 125 C TLC2272 Tube
Texas Instruments Operational Amplifiers - Op Amps Dual Lw Noise R/R Op A 595-TLC2272CPW A A 595-TLC2272CPW 1.502In Stock
Min.: 1
Mult.: 1
: 2.000

2 Channel 2.18 MHz 3.6 V/us 2.5 mV 60 pA 16 V 4.4 V 1.1 mA 2.2 mA 75 dB 9 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TLC2272 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual Low Noise 585In Stock
Min.: 1
Mult.: 1

2 Channel 2.18 MHz 3.6 V/us 2.5 mV 60 pA 16 V 4.4 V 1.1 mA 2.2 mA 75 dB 9 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 125 C TLC2272 Tube
Texas Instruments Operational Amplifiers - Op Amps Dual Lo-Noise R-To-R Op Amp A 595-TLC227 A 595-TLC2272CPS 617In Stock
Min.: 1
Mult.: 1
: 2.000

2 Channel 2.18 MHz 3.6 V/us 2.5 mV 60 pA 16 V 4.4 V 1.1 mA 2.2 mA 75 dB 9 nV/sqrt Hz SO-8 SMD/SMT No Shutdown - 40 C + 125 C TLC2272 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual Lo-Noise R-To-R Op Amp A 595-TLC227 A 595-TLC2272ID 110In Stock
12.500On Order
Min.: 1
Mult.: 1
: 2.500

2 Channel 2.18 MHz 3.6 V/us 2.5 mV 60 pA 16 V 4.4 V 1.1 mA 2.2 mA 75 dB 9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLC2272 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual Lo-Noise R-To-R Op Amp A 595-TLC227 A 595-TLC2272IPWR 140In Stock
Min.: 1
Mult.: 1

2 Channel 2.18 MHz 3.6 V/us 2.5 mV 60 pA 16 V 4.4 V 1.1 mA 2.2 mA 75 dB 9 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TLC2272 Tube
Texas Instruments Operational Amplifiers - Op Amps AutoCatAdvanced LinC MOSRailOpAmp 253In Stock
Min.: 1
Mult.: 1
: 2.000

2 Channel 2.18 MHz 3.6 V/us 2.5 mV 60 pA 16 V 4.4 V 1.1 mA 2.2 mA 75 dB 9 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TLC2272 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual Lw Noise R/R Op A 595-TLC2272IPW A A 595-TLC2272IPW
3.968Expected 11/02/2027
Min.: 1
Mult.: 1
: 2.000

2 Channel 2.18 MHz 3.6 V/us 2.5 mV 60 pA 16 V 4.4 V 1.1 mA 2.2 mA 75 dB 9 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TLC2272 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Auto Catalog LinCMOS Rail-to-Rail OP AMP A 595-TLC2272QDRQ1
1.995Expected 08/09/2026
Min.: 1
Mult.: 1
: 2.500

2 Channel 2.18 MHz 3.6 V/us 2.5 mV 60 pA 16 V 4.4 V 1.1 mA 2.2 mA 75 dB 9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLC2272 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual Lo-Noise R-To-R Op Amp A 595-TLC227 A 595-TLC2272CPWR Non-Stocked Lead-Time 16 Weeks
Min.: 600
Mult.: 150

2 Channel 2.18 MHz 3.6 V/us 2.5 mV 60 pA 16 V 4.4 V 1.1 mA 2.2 mA 75 dB 9 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TLC2272 Tube
Texas Instruments Operational Amplifiers - Op Amps Dual Low-Noise R to R Op Amp A 595-TLC22 A 595-TLC2272QPWRQ1 Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

2.5 mV 60 pA 8 V, 16 V 2.2 V, 4.4 V 2.2 mA 75 dB TSSOP-8 SMD/SMT - 40 C + 125 C TLC2272 AEC-Q100 Reel