TLC25L2 Series Operational Amplifiers - Op Amps

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Operational Amplifiers - Op Amps Dual LiNCMOS A 595-T LV9102IDR A 595-TLV A 595-TLV9102IDR 488In Stock
Min.: 1
Mult.: 1

2 Channel 85 kHz 5.3 V/us 10 mV 60 pA 16 V 1.4 V 300 uA 77 dB 30 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C TLC25L2 Tube
Texas Instruments Operational Amplifiers - Op Amps Dual LiNCMOS A 595-T LV9102IDR A 595-TLV A 595-TLV9102IDR 71In Stock
Min.: 1
Mult.: 1

2 Channel 85 kHz 5.3 V/us 10 mV 60 pA 16 V 1.4 V 300 uA 77 dB 30 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TLC25L2 Tube
Texas Instruments Operational Amplifiers - Op Amps Dual uPwr Lo-Voltage Op Amp A 595-TLV910 A 595-TLV9102IDR Non-Stocked Lead-Time 26 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

10 mV 60 pA 16 V 1.4 V 300 uA 77 dB SOIC-8 SMD/SMT 0 C + 70 C TLC25L2 Reel