TLV2375 Series Operational Amplifiers - Op Amps

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature In - Input Noise Current Density Series Packaging
Texas Instruments Operational Amplifiers - Op Amps Quad 3MHz R/R A 595- TLV2375IPW A 595-TL A 595-TLV2375IPW 13.871In Stock
Cut Tape
Rp51.919,18
Rp38.710,06
Rp35.407,78
Rp31.922,04
Reel
Rp24.400,18
Min.: 1
Mult.: 1
: 2.000
4 Channel 3 MHz 2.4 V/us 4.5 mV 60 pA 16 V 2.7 V 550 uA 7 mA 84 dB 39 nV/sqrt Hz TSSOP-16 SMD/SMT Shutdown - 40 C + 125 C 0.0006 pA TLV2375 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad 3MHz R/R A 595- TLV2375ID A 595-TLV A 595-TLV2375ID 2.428In Stock
Cut Tape
Rp51.919,18
Rp38.710,06
Rp35.407,78
Rp31.922,04
Reel
Rp26.968,62
Min.: 1
Mult.: 1
: 2.500
4 Channel 3 MHz 2.4 V/us 4.5 mV 60 pA 16 V 2.7 V 550 uA 7 mA 84 dB 39 nV/sqrt Hz SOIC-16 SMD/SMT Shutdown - 40 C + 125 C 0.0006 pA TLV2375 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad 3MHz R/R A 595- TLV9154IDR A 595-TL A 595-TLV9154IDR 83In Stock
Rp87.510,42
Rp68.063,66
Rp57.606,44
Rp54.487,62
Min.: 1
Mult.: 1
4 Channel 3 MHz 2.4 V/us 4.5 mV 60 pA 16 V 2.7 V 550 uA 7 mA 84 dB 39 nV/sqrt Hz PDIP-16 Through Hole Shutdown - 40 C + 125 C 0.0006 pA TLV2375 Tube
Texas Instruments Operational Amplifiers - Op Amps 550-uA/Ch 3-MHz RRIO Op Amp w/Shutdown A A 595-TLV2375IDR Non-Stocked Lead-Time 26 Weeks
Rp64.211,00
Rp48.066,52
Rp42.746,18
Rp39.076,98
Min.: 1
Mult.: 1
4.5 mV 60 pA 8 V, 16 V 1.35 V, 2.7 V 750 uA 16 mA 84 dB SOIC-16 SMD/SMT - 40 C + 125 C 0.0006 pA TLV2375 Tube
Texas Instruments Operational Amplifiers - Op Amps 550-uA/Ch 3-MHz RRIO Op Amp w/Shutdown A A 595-TLV2375IPWR Non-Stocked Lead-Time 26 Weeks
Rp64.211,00
Rp48.066,52
Rp44.030,40
Rp38.343,14
Rp37.792,76
Min.: 1
Mult.: 1
4 Channel 3 MHz 2.4 V/us 4.5 mV 60 pA 16 V 2.7 V 550 uA 7 mA 84 dB 39 nV/sqrt Hz TSSOP-16 SMD/SMT Shutdown - 40 C + 125 C 0.0006 pA TLV2375 Tube