TLV272 Series Operational Amplifiers - Op Amps

Results: 19
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature In - Input Noise Current Density Series Qualification Packaging

Texas Instruments Operational Amplifiers - Op Amps 550-uA/Ch 3-MHz Rail -to-Rail Out A 595- A 595-TLV272CDGKR 45.066In Stock
Min.: 1
Mult.: 1

2 Channel 3 MHz 2.1 V/us 5 mV 60 pA 16 V 2.7 V 625 uA 13 mA 80 dB 39 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C 0.0006 pA TLV272 Tube
onsemi Operational Amplifiers - Op Amps R2R DUAL AMPLIFIER 3MHZ BW 2.999In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 3.2 MHz 2.6 V/us 5 mV 150 pA 16 V 2.7 V 550 uA 13 mA 69 dB 30 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C TLV272 Reel, Cut Tape
Texas Instruments Operational Amplifiers - Op Amps Auto Cat 550uA/Ch 3M Hz Rail to Rail A 5 A 595-TLV272QDRQ1 1.628In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 3 MHz 2.1 V/us 5 mV 60 pA 16 V 2.7 V 625 uA 13 mA 80 dB 39 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C 0.6 fA TLV272 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 550-uA/Ch 3-MHz Rail -to-Rail Out A 595- A 595-TLV272CD 7.800In Stock
12.500Expected 28/12/2026
Min.: 1
Mult.: 1
: 2.500

2 Channel 3 MHz 2.1 V/us 5 mV 60 pA 16 V 2.7 V 625 uA 13 mA 80 dB 39 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C 0.0006 pA TLV272 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 550uA 3MHz R/R A 595 -TLV272IDR A 595-TL A 595-TLV272IDR 4.315In Stock
Min.: 1
Mult.: 1

2 Channel 3 MHz 2.1 V/us 5 mV 60 pA 16 V 2.7 V 625 uA 13 mA 80 dB 39 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C 0.0006 pA TLV272 Tube

Texas Instruments Operational Amplifiers - Op Amps 550-uA/Ch 3-MHz Rail -to-Rail Out A 595- A 595-TLV272IDGKR 15.233In Stock
Min.: 1
Mult.: 1

2 Channel 3 MHz 2.1 V/us 5 mV 60 pA 16 V 2.7 V 625 uA 13 mA 80 dB 39 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C 0.0006 pA TLV272 Tube
Texas Instruments Operational Amplifiers - Op Amps 2-Ch R-R Op Amp A 59 5-TLV272ID A 595-TL A 595-TLV272ID 10.200In Stock
12.500Expected 21/01/2027
Min.: 1
Mult.: 1
: 2.500

2 Channel 3 MHz 2.1 V/us 5 mV 60 pA 16 V 2.7 V 625 uA 13 mA 80 dB 39 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C 0.0006 pA TLV272 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 550 5uA Ch 3 MHz Rai l to Rail Output A A 595-TLV272QDRG4Q1 6.028In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 3 MHz 2.1 V/us 5 mV 60 pA 16 V 2.7 V 625 uA 13 mA 80 dB 39 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C 0.0006 pA TLV272 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Operational Amplifiers - Op Amps R2R DUAL AMPLIFIER 3MHZ OPAMP 27.142In Stock
Min.: 1
Mult.: 1
Max.: 4.000
: 4.000

2 Channel 3 MHz 2.8 V/us 500 uV 5 pA 36 V 2.7 V 465 uA 65 mA 69 dB 30 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TLV272 Reel, Cut Tape, MouseReel
onsemi Operational Amplifiers - Op Amps R2R DUAL AMPLIFIER 3MHZ BW 16.371In Stock
5.000Expected 12/10/2026
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

2 Channel 3.2 MHz 2.6 V/us 5 mV 150 pA 16 V 2.7 V 550 uA 13 mA 69 dB 30 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C TLV272 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps 550-uA/Ch 3-MHz Rail -to-Rail Out A 595- A 595-TLV272CDGK 2.647In Stock
7.500Expected 30/09/2026
Min.: 1
Mult.: 1
: 2.500

2 Channel 3 MHz 2.1 V/us 5 mV 60 pA 16 V 2.7 V 625 uA 13 mA 80 dB 39 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C 0.0006 pA TLV272 Reel, Cut Tape, MouseReel
Diodes Incorporated Operational Amplifiers - Op Amps 2.7 to16V0.55mA 13mA Rail to Rail 2-MHz 3.192In Stock
Min.: 1
Mult.: 1
Max.: 280
: 2.500

2 Channel 1.9 MHz 2.2 V/us 500 uV 1 nA 8 V 1.35 V 625 uA 13 mA 69 dB 25 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown 0 C + 70 C TLV272 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 550-uA/Ch 3-MHz Rail -to-Rail Out A 595- A 595-TLV272CDR 811In Stock
1.500Expected 01/02/2027
Min.: 1
Mult.: 1

2 Channel 3 MHz 2.1 V/us 5 mV 60 pA 16 V 2.7 V 625 uA 13 mA 80 dB 39 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C 0.0006 pA TLV272 Tube

Texas Instruments Operational Amplifiers - Op Amps 2-Ch R-R Op Amp 1.658In Stock
Min.: 1
Mult.: 1

2 Channel 3 MHz 2.1 V/us 5 mV 60 pA 16 V 2.7 V 625 uA 13 mA 80 dB 39 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 125 C 0.0006 pA TLV272 Tube

Diodes Incorporated Operational Amplifiers - Op Amps 2.7 to16V0.55mA 13mA Rail to Rail 2-MHz 1.020In Stock
2.500Expected 09/10/2026
Min.: 1
Mult.: 1
: 2.500

2 Channel 1.9 MHz 2.2 V/us 500 uV 1 nA 8 V 1.35 V 625 uA 13 mA 69 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TLV272 Reel, Cut Tape, MouseReel
onsemi Operational Amplifiers - Op Amps R2R DUAL AMPLIFIER 3MHZ OPAMP 1.690In Stock
20.000Expected 03/11/2026
Min.: 1
Mult.: 1
: 4.000

2 Channel 3.2 MHz 2.6 V/us 5 mV 150 pA 16 V 2.7 V 550 uA 13 mA 69 dB 30 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 105 C TLV272 AEC-Q100 Reel, Cut Tape, MouseReel

Diodes Incorporated Operational Amplifiers - Op Amps 2.7 to16V0.55mA 13mA Rail to Rail 2-MHz 4In Stock
12.500Expected 05/10/2026
Min.: 1
Mult.: 1
Max.: 360
: 2.500

2 Channel 1.9 MHz 2.2 V/us 500 uV 1 nA 16 V 2.7 V 625 uA 13 mA 69 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLV272 Reel, Cut Tape, MouseReel
Diodes Incorporated Operational Amplifiers - Op Amps 2.7 to16V0.55mA 13mA Rail to Rail 2-MHz
64.286On Order
Min.: 1
Mult.: 1
Max.: 5.000
: 2.500

2 Channel 1.9 MHz 2.2 V/us 500 uV 1 nA 8 V 1.35 V 625 uA 13 mA 69 dB 25 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TLV272 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps 2-Ch R-R Op Amp A 59 5-TLV272IDGK A 595- A 595-TLV272IDGK
19.303On Order
Min.: 1
Mult.: 1
: 2.500

2 Channel 3 MHz 2.1 V/us 5 mV 60 pA 16 V 2.7 V 625 uA 13 mA 80 dB 39 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C 0.0006 pA TLV272 Reel, Cut Tape, MouseReel