TLV274 Series Operational Amplifiers - Op Amps

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature In - Input Noise Current Density Series Qualification Packaging
Texas Instruments Operational Amplifiers - Op Amps 550-uA/Ch 3-MHz R-to -R Otpt Oper Amp A A 595-TLV274CD 2.469In Stock
Min.: 1
Mult.: 1
: 2.500

4 Channel 3 MHz 2.1 V/us 5 mV 60 pA 16 V 2.7 V 625 uA 13 mA 80 dB 39 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C 0.0006 pA TLV274 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 550 5uA Ch 3 MHz Rai l to Rail Output 3.139In Stock
Min.: 1
Mult.: 1
: 2.500

4 Channel 3 MHz 2.1 V/us 5 mV 60 pA 16 V 2.7 V 625 uA 13 mA 80 dB 39 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C 0.0006 pA TLV274 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 550-uA/Ch 3-MHz R-to -R Otpt Oper Amp A A 595-TLV274CDR 5.574In Stock
Min.: 1
Mult.: 1

4 Channel 3 MHz 2.1 V/us 5 mV 60 pA 16 V 2.7 V 625 uA 13 mA 80 dB 39 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C 0.0006 pA TLV274 Tube
onsemi Operational Amplifiers - Op Amps R2R QUAD AMPLIFIER 3MHZ BW 4.650In Stock
Min.: 1
Mult.: 1
: 2.500

4 Channel 3.2 MHz 2.6 V/us 5 mV 150 pA 16 V 2.7 V 550 uA 13 mA 69 dB 30 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 105 C TLV274 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad 3MHz R/R A 595- TLV274IPW A 595-TLV A 595-TLV274IPW 29.898In Stock
Min.: 1
Mult.: 1
: 2.000

4 Channel 3 MHz 2.1 V/us 5 mV 60 pA 16 V 2.7 V 625 uA 13 mA 80 dB 39 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C 0.0006 pA TLV274 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 3MHz R/R Op Amp A 59 5-TLV274CPW A 595-T A 595-TLV274CPW 3.481In Stock
Min.: 1
Mult.: 1
: 2.000

4 Channel 3 MHz 2.1 V/us 5 mV 60 pA 16 V 2.7 V 625 uA 13 mA 80 dB 39 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C 0.0006 pA TLV274 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad 3MHz R/R A 595- TLV274ID A 595-TLV2 A 595-TLV274ID 13.588In Stock
Min.: 1
Mult.: 1
: 2.500

4 Channel 3 MHz 2.1 V/us 5 mV 60 pA 16 V 2.7 V 625 uA 13 mA 80 dB 39 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C 0.0006 pA TLV274 Reel, Cut Tape, MouseReel
onsemi Operational Amplifiers - Op Amps R2R QUAD AMPLIFIER 3MHZ BW 6.680In Stock
Min.: 1
Mult.: 1
Max.: 1.250
: 2.500

4 Channel 3.2 MHz 2.6 V/us 5 mV 150 pA 36 V 2.7 V 550 uA 13 mA 69 dB 30 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 105 C TLV274 Reel, Cut Tape
onsemi Operational Amplifiers - Op Amps R2R QUAD AMPLIFIER 3MHZ BW 2.538In Stock
5.000Expected 29/12/2026
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

4 Channel 3.2 MHz 2.6 V/us 5 mV 150 pA 16 V 2.7 V 550 uA 13 mA 69 dB 30 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 105 C TLV274 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 550-uA/Ch 3-MHz R-to -R Otpt Oper Amp A A 595-TLV274IDR 1.158In Stock
Min.: 1
Mult.: 1

4 Channel 3 MHz 2.1 V/us 5 mV 60 pA 16 V 2.7 V 625 uA 13 mA 80 dB 39 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C 0.0006 pA TLV274 Tube
Texas Instruments Operational Amplifiers - Op Amps Quad 3MHz R/R 537In Stock
Min.: 1
Mult.: 1

4 Channel 3 MHz 2.1 V/us 5 mV 60 pA 16 V 2.7 V 625 uA 13 mA 80 dB 39 nV/sqrt Hz PDIP-14 SMD/SMT No Shutdown - 40 C + 125 C 0.0006 pA TLV274 Tube
Texas Instruments Operational Amplifiers - Op Amps 550uA 3MHz R/R A 595 -TLV274IPWR A 595-T A 595-TLV274IPWR 1.091In Stock
Min.: 1
Mult.: 1

4 Channel 3 MHz 2.1 V/us 5 mV 60 pA 16 V 2.7 V 625 uA 13 mA 80 dB 39 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C 0.0006 pA TLV274 Tube
onsemi Operational Amplifiers - Op Amps R2R QUAD AMPLIFIER 3MHZ BW 947In Stock
Min.: 1
Mult.: 1
: 2.500

TSSOP-14 SMD/SMT TLV274 Reel, Cut Tape
Texas Instruments Operational Amplifiers - Op Amps 550uA/Ch 3MHz R to R Out Op Amp
2.000Expected 17/12/2026
Min.: 1
Mult.: 1
: 2.000

4 Channel 3 MHz 2.1 V/us 5 mV 60 pA 16 V 2.7 V 625 uA 13 mA 80 dB 39 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C 0.0006 pA TLV274 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 550-uA/Ch 3-MHz R-to -R Otpt Oper Amp A A 595-TLV274CPWR Lead-Time 9 Weeks
Min.: 1
Mult.: 1

5 mV 60 pA 8 V, 16 V 1.35 V, 2.7 V 625 uA 13 mA 80 dB TSSOP-14 SMD/SMT - 40 C + 125 C 0.0006 pA TLV274 Tube