TLV314 Series Operational Amplifiers - Op Amps

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Operational Amplifiers - Op Amps Automotive-grade si ngle 5.5-V 3-MHz A 5 A 595-TLV314QDBVTQ1 32.359In Stock
Min.: 1
Mult.: 1
: 3.000

1 Channel 3 MHz 1.5 V/us 3 mV 1 pA 5.5 V 1.8 V 150 uA 20 mA 96 dB 16 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TLV314 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single 5.5-V 3-MHz l ow quiescent curr A A 595-TLV314IDBVR 15.343In Stock
Min.: 1
Mult.: 1
: 250

1 Channel 3 MHz 1.5 V/us 3 mV 1 pA 5.5 V 1.8 V 150 uA 20 mA 96 dB 16 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TLV314 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single 5.5-V 3-MHz l ow quiescent curr A A 595-TLV314IDCKT 4.977In Stock
Min.: 1
Mult.: 1
: 3.000

1 Channel 3 MHz 1.5 V/us 3 mV 1 pA 5.5 V 1.8 V 150 uA 20 mA 96 dB 16 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C TLV314 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single 5.5-V 3-MHz l ow quiescent curr A A 595-TLV314IDBVT 12.723In Stock
Min.: 1
Mult.: 1
: 3.000

1 Channel 3 MHz 1.5 V/us 3 mV 1 pA 5.5 V 1.8 V 150 uA 20 mA 96 dB 16 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TLV314 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single 5.5-V 3-MHz l ow quiescent curr A A 595-TLV314IDCKR 348In Stock
Min.: 1
Mult.: 1
: 250

1 Channel 3 MHz 1.5 V/us 3 mV 1 pA 5.5 V 1.8 V 150 uA 20 mA 96 dB 16 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C TLV314 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Automotive-grade si ngle 5.5-V 3-MHz A 5 A 595-TLV314QDBVRQ1 190In Stock
Min.: 1
Mult.: 1
: 250

3 mV 1 pA 20 mA 96 dB SOT-23-5 SMD/SMT - 40 C + 125 C TLV314 AEC-Q100 Reel, Cut Tape, MouseReel