NJM2068 Operational Amplifiers - Op Amps

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current CMRR - Common Mode Rejection Ratio Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Nisshinbo Operational Amplifiers - Op Amps Dual Low Noise 8.414In Stock
Min.: 1
Mult.: 1
: 2.000

2 Channel 27 MHz 6 V/us 3 mV 1 uA 18 V 4 V 8 mA 80 dB SSOP-8 SMD/SMT No Shutdown - 20 C + 75 C NJM2068 Reel, Cut Tape, MouseReel
Nisshinbo Operational Amplifiers - Op Amps Dual Low Noise 2.297In Stock
Min.: 1
Mult.: 1
: 2.000

2 Channel 27 MHz 6 V/us 3 mV 1 uA 18 V 4 V 8 mA 80 dB DMP-8 SMD/SMT No Shutdown - 20 C + 75 C NJM2068 Reel, Cut Tape, MouseReel
Nisshinbo Operational Amplifiers - Op Amps Dual Low Noise 2.094In Stock
Min.: 1
Mult.: 1
: 2.000

2 Channel 27 MHz 6 V/us 3 mV 1 uA 18 V 4 V 8 mA 80 dB SSOP-8 SMD/SMT No Shutdown - 20 C + 75 C NJM2068 Reel, Cut Tape, MouseReel
Nisshinbo Operational Amplifiers - Op Amps Dual Low Noise 2.103In Stock
Min.: 1
Mult.: 1
: 2.000

2 Channel 27 MHz 6 V/us 3 mV 1 uA 18 V 4 V 8 mA 80 dB DMP-8 SMD/SMT No Shutdown - 20 C + 75 C NJM2068 Reel, Cut Tape, MouseReel

Nisshinbo Operational Amplifiers - Op Amps Dual Low Noise 584In Stock
2.000Expected 06/10/2026
Min.: 1
Mult.: 1

2 Channel 27 MHz 6 V/us 3 mV 1 uA 18 V 4 V 8 mA 80 dB DIP-8 Through Hole No Shutdown - 20 C + 75 C NJM2068 Tube
Nisshinbo Operational Amplifiers - Op Amps Dual Low Noise 1.996In Stock
Min.: 1
Mult.: 1

2 Channel 27 MHz 6 V/us 3 mV 1 uA 18 V 4 V 8 mA 80 dB DMP-8 SMD/SMT No Shutdown - 20 C + 75 C NJM2068 Tube
Nisshinbo Operational Amplifiers - Op Amps Dual Low Noise 1.988In Stock
Min.: 1
Mult.: 1
: 2.000

2 Channel 27 MHz 6 V/us 3 mV 1 uA 18 V 4 V 8 mA 80 dB DMP-8 SMD/SMT No Shutdown - 20 C + 75 C NJM2068 Reel, Cut Tape, MouseReel
Nisshinbo Operational Amplifiers - Op Amps Dual Low Noise 886In Stock
Min.: 1
Mult.: 1

2 Channel 27 MHz 6 V/us 3 mV 1 uA 18 V 4 V 8 mA 80 dB DMP-8 SMD/SMT No Shutdown - 20 C + 75 C NJM2068 Tube

Nisshinbo Operational Amplifiers - Op Amps Dual Low Noise 33In Stock
2.000Expected 06/10/2026
Min.: 1
Mult.: 1

2 Channel 27 MHz 6 V/us 3 mV 1 uA 18 V 4 V 8 mA 80 dB DIP-8 Through Hole No Shutdown - 20 C + 75 C NJM2068
Nisshinbo Operational Amplifiers - Op Amps Dual Low Noise Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

2 Channel 27 MHz 6 V/us 3 mV 1 uA 18 V 4 V 8 mA 80 dB DMP-8 SMD/SMT No Shutdown - 20 C + 75 C NJM2068 Reel
Nisshinbo Operational Amplifiers - Op Amps Dual Low Noise Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000

2 Channel 27 MHz 6 V/us 3 mV 1 uA 18 V 4 V 8 mA 80 dB SMD/SMT No Shutdown - 25 C + 75 C NJM2068 Reel
Nisshinbo Operational Amplifiers - Op Amps Dual Low Noise Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000

2 Channel 27 MHz 6 V/us 3 mV 1 uA 18 V 4 V 8 mA 80 dB SMD/SMT No Shutdown - 25 C + 75 C NJM2068 Reel
Nisshinbo Operational Amplifiers - Op Amps Dual Low Noise Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000

2 Channel 27 MHz 6 V/us 3 mV 1 uA 18 V 4 V 8 mA 80 dB DMP-8 SMD/SMT No Shutdown - 20 C + 75 C NJM2068 Reel
Nisshinbo Operational Amplifiers - Op Amps Dual Low Noise Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000

2 Channel 27 MHz 6 V/us 3 mV 1 uA 18 V 4 V 8 mA 80 dB DMP-8 SMD/SMT No Shutdown - 20 C + 75 C NJM2068 Reel