STMicroelectronics TS881 Series Analog Comparators

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Analog Comparators Rail to Rail 1.1V 210nA 1.1V to 5.5V 7.245In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC-70-5 1 Channel Push-Pull 16 us General Purpose 850 mV 5.5 V 300 nA 400 uA 6 mV 100 pA - 40 C + 125 C TS881 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators RR 1.1V nanoPwr SGL Comparator 5.842In Stock
3.000Expected 02/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 1 Channel Push-Pull 16 us General Purpose 850 mV 5.5 V 300 nA 400 uA 6 mV 100 pA - 40 C + 125 C TS881 Reel, Cut Tape, MouseReel