Texas Instruments Analog Comparators

Results: 982
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Texas Instruments Analog Comparators Dual micropower high -voltage comparator 2.001In Stock
Min.: 1
Mult.: 1

SMD/SMT VSSOP-8 2 Channel Push-Pull General Purpose 2.4 V 40 V 7 uA 30 mA 500 uV 0.15 pA - 40 C + 125 C TLV1812
Texas Instruments Analog Comparators Automotive dual mic ropower high-voltage 1.783In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOIC-8 1 Channel Push-Pull General Purpose 2.4 V 40 V 5 uA 5 uA 500 uV 0.15 pA - 40 C + 125 C TLV1812 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 40V 5UA SINGLE CHANN EL COMPARATOR 1.079In Stock
Min.: 1
Mult.: 1

SMD/SMT SC-70-5 1 Channel Open Drain Differential 2.4 V 40 V 500 uV 0.15 pA - 40 C + 125 C TLV1821
Texas Instruments Analog Comparators Dual micropower hig h-voltage open-drain 1.407In Stock
Min.: 1
Mult.: 1

SMD/SMT SOT-23-THIN-8 2 Channel Open Drain Differential 2.4 V 40 V 5 uA 3 mV 0.15 pA - 40 C + 125 C TLV1822
Texas Instruments Analog Comparators 40V 5UA DUAL COMPARA TOR 1.639In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT VSSOP-8 2 Channel Open Drain Differential 2.4 V 40 V 500 uV 0.15 pA - 40 C + 125 C TLV1822 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual micropower hig h-voltage open-drain 1.684In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOIC-8 2 Channel Open Drain Differential 2.4 V 40 V 500 uV 0.15 pA - 40 C + 125 C TLV1822 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive dual mi c ropower high-voltag 986In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-8 2 Channel Open Drain Differential 2.4 V 40 V 5 uA 3 mV 0.15 pA - 40 C + 125 C TLV1822
Texas Instruments Analog Comparators Single nanopower hig h-voltage comparato 598In Stock
3.000Expected 03/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 TLV1861 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Micropower comparato r with integrated r 747In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC-70-6 1 Channel Open Drain 6 us Differential 1.65 V 5.5 V 500 uA 6 mV - 40 C + 125 C TLV3011B Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive micropowe r comparator with i 2.635In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-6 1 Channel Push-Pull 6 uS Precision 1.8 V 5.5 V 5 uA 500 uA 9 mV 4.5 pA - 40 C + 125 C TLV3012 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Micropower comparato r with integrated r 738In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC-70-6 1 Channel Push-Pull 6 us Differential 1.65 V 5.5 V 2.8 uA 500 uA 6 mV 10 pA - 40 C + 125 C TLV3012B Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single low-voltage c omparator with open 1.842In Stock
Min.: 1
Mult.: 1

SMD/SMT SOT-23-5 1 Channel Open Drain Precision 1.65 V 5.5 V 17.1 uA 100 mA 300 uV 5 pA - 40 C + 125 C TLV9020
Texas Instruments Analog Comparators Single low-voltage c omparator with open 934In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC-70-5 1 Channel Open Drain 1.65 V 5.5 V 18 uA 300 uV 5 pA - 40 C + 125 C TLV9020 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive single lo w-voltage comparato 1.771In Stock
Min.: 1
Mult.: 1

SMD/SMT SOT-23-5 1 Channel Open Drain Precision 1.65 V 5.5 V 17.1 uA 100 mA 300 uV 5 pA - 40 C + 125 C TLV9020
Texas Instruments Analog Comparators HIGH PERFORMANCE 5V OD SINGLE COMPARATOR 1.245In Stock
Min.: 1
Mult.: 1

SMD/SMT SOT-23-5 1 Channel Open Drain Precision 1.65 V 5.5 V 16 uA 300 uV 5 pA - 40 C + 125 C TLV9021
Texas Instruments Analog Comparators Automotive single lo w-voltage comparato 410In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC-70-5 1 Channel Open Drain Precision 1.65 V 5.5 V 18 uA 300 uV 5 pA - 40 C + 125 C TLV9021 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single low-voltage c omparator with push 803In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 1 Channel Push-Pull Precision 1.65 V 5.5 V 300 uV - 40 C + 125 C TLV9030 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive single lo w-voltage comparato 448In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC-70-5 1 Channel Push-Pull Precision 1.65 V 5.5 V 18 uA 300 uV 5 pA - 40 C + 125 C TLV9030 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive 1.65-V t o 5.5-V precision d 781In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-THIN-8 2 Channel Open Drain Precision 1.65 V 5.5 V 32 uA 100 mA 1.5 mV 5 pA - 40 C + 125 C TLV9032 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Differential Co mparator A 595-LM13 A 595-LM139AD 8.240In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-14 4 Channel Open Collector, Open Drain 1.3 us Differential 2 V 36 V 800 uA 6 mA 2 mV 25 nA - 55 C + 125 C LM139A Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad GP Differential A 595-LM139DRG4 A 5 A 595-LM139DRG4 3.901In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-14 4 Channel Rail-to-Rail 300 ns Differential 2 V 36 V 500 uA 6 mA 5 mV 25 nA - 55 C + 125 C LM139 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Diff Comparator ALT 595-LM139DR ALT ALT 595-LM139DR 2.141In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-14 4 Channel Rail-to-Rail 1.3 us Differential 2 V 36 V 2 mA 6 mA 5 mV 25 nA - 55 C + 125 C LM139 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Diff GP 11.158In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 4 Channel CMOS, TTL 300 ns Differential 2 V 36 V 2.5 mA 5 mV 100 nA - 55 C + 125 C LM193 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Differential w/Strob A 595-LM211D A 595- A 595-LM211D 14.492In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 1 Channel Open Collector and Emitter 115 ns Differential 3.5 V 30 V 6 mA 50 mA 3 mV 75 nA - 40 C + 85 C LM211 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Differential w/Strob A 595-LM211QDR A 59 A 595-LM211QDR 1.923In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Open Collector and Emitter 115 ns Differential 3.5 V 30 V 6 mA 50 mA 3 mV 75 nA - 40 C + 125 C LM211 Tube