Texas Instruments Analog Comparators

Results: 979
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analog Comparators Op Amp+Open Cllctor Comparator Combo IC 1.538In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 2 Channel Open Collector, Open Drain 55 us General Purpose 2.5 V 16 V 1.7 uA 200 uA 5 mV 250 pA - 40 C + 125 C TLV2302 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Differential A 595-TLV2352IPW A 595-TLV2352IPW 2.020In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT TSSOP-8 2 Channel Rail-to-Rail 200 ns Differential 2 V 8 V 125 uA 6 mA 5 mV 2 nA - 40 C + 85 C TLV2352 Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Automotive dual low- power 15-V comparat A 926-LMC6772QMMX/NOPB 663In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT VSSOP-8 2 Channel Open Drain 4 us General Purpose 2.7 V 15 V 20 mA 10 mV 0.4 pA - 40 C + 125 C LMC6772 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Diff Comparator A 595-LM2901AVQPWRQ A 595-LM2901AVQPWRQ1 2.798In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT TSSOP-14 4 Channel CMOS, TTL 300 ns Differential 2 V 32 V 2 mA 2 mV 250 nA - 40 C + 125 C LM2901AV Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Differential Co mparator ALT 595-LM ALT 595-LM339PWR 5.707In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT TSSOP-14 4 Channel Open Collector 1.3 us Differential 2 V 30 V 500 uA 6 mA 5 mV 250 nA 0 C + 70 C LM339 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Low Vltg LinCMO S Differential A 59 A 595-TLC352IPW 1.840In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT TSSOP-8 2 Channel CMOS, TTL 200 ns Differential 1.4 V 16 V 200 uA 6 mA 5 mV 5 pA - 40 C + 85 C TLC352 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single Nanopower Ope n Drain Output 535In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Open Collector, Open Drain 30 us General Purpose 2.5 V 16 V 640 nA 10 mA 3.6 mV 100 pA - 40 C + 125 C TLV3401 Tube
Texas Instruments Analog Comparators Single Nanopower Pus h-Pull Comparator 814In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Push-Pull 36 us General Purpose 2.7 V 16 V 800 nA 10 mA 5 mV 250 pA - 40 C + 125 C TLV3701 Tube
Texas Instruments Analog Comparators Single Nanopower Pus h-Pull Comparator 757In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel Push-Pull 36 us General Purpose 2.7 V 16 V 800 nA 10 mA 5 mV 250 pA - 40 C + 125 C TLV3701 Tube
Texas Instruments Analog Comparators Dual Nanopower Push- Pull Comparator 515In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 2 Channel Push-Pull 36 us General Purpose 2.7 V 16 V 800 nA 10 mA 5 mV 100 pA - 40 C + 125 C TLV3702 Tube
Texas Instruments Analog Comparators L Volt Quad Comp A 9 26-LMV339MTX/NOPB A 926-LMV339MTX/NOPB 1.268In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-14 4 Channel Open Collector, Open Drain 450 ns General Purpose 2.7 V 5 V 300 uA 10 mA 7 mV 250 nA - 40 C + 85 C LMV339 Tube
Texas Instruments Analog Comparators Diff Comparator w/Pu sh-Pull output 1.614In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOIC-8 1 Channel Push-Pull 25 ns Differential 4.75 V 5.25 V 20 mA 16 mA 5 mV 0 C + 70 C TL712 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Lo Pwr-Offset Vtg Du al Comparator A 926 A 926-LM193AH 619In Stock
Min.: 1
Mult.: 1

Through Hole TO-99-8 2 Channel CMOS, TTL 1.3 us General Purpose 2 V 36 V 500 uA 6 mA 2 mV 100 nA - 55 C + 125 C LM193 Bulk
Texas Instruments Analog Comparators Ultra-Fast Low-Power Precision Comparato A 595-TL3016CPWR 254In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-8 1 Channel Complementary 7.8 ns Precision - 2.5 V, 5 V 5 V, 10 V 12.5 mA 3 mV 10 uA - 40 C + 85 C TL3016 Tube

Texas Instruments Analog Comparators Op Amp+Open Cllctor Comparator Combo IC A 595-TLV2302IDGK 477In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT VSSOP-8 2 Channel Open Collector, Open Drain 55 us General Purpose 2.5 V 16 V 1.7 uA 200 uA 5 mV 250 pA - 40 C + 125 C TLV2302 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive single high-speed high-vol 2.376In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC-70-5 1 Channel Open Drain General Purpose 2.7 V 40 V 75 uA 3 mV 5 nA - 40 C + 125 C TLV1841-Q1 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 20ns dual-channel co mparator with push-p 2.700In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT WSON-8 2 Channel Push-Pull 2.7 V 5.5 V 200 uA 4 mV 10 nA - 40 C + 125 C TLV3232 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive 20ns dual -channel comparator 1.997In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT VSSOP-8 2 Channel Push-Pull General Purpose 2.7 V 5.5 V 200 uA 4 mV 10 nA - 40 C + 125 C TLV3232-Q1 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 6ns push-pull compar ator with rail-to-ra 2.009In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 1 Channel Push-Pull General Purpose 2.7 V 5.5 V 1.1 mA 5 mV 1.5 nA - 40 C + 125 C TLV3511 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual low-voltage op en-drain comparator 2.350In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT X2QFN-10 2 Channel Open Drain General Purpose 1.65 V 5.5 V 22 uA - 40 C + 125 C TLV9022L Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive 1.65-V t o 5.5-V precision d 2.985In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 2 Channel Push-Pull Precision 1.65 V 5.5 V 2 mV - 40 C + 125 C
Texas Instruments Analog Comparators 800-ps high-speed ra il-rail input compa A 595-TLV3605RVKR 217In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT WQFN-12 1 Channel LVDS 800 ps General Purpose 2.4 V 5.5 V 7.5 mA 500 uV 5 uA - 40 C + 125 C TLV3605 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive high-spee d reinforced isolati 818In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOIC-8 1 Channel Push-Pull Isolated Comparator 3 V 25 V 10 mA 25 nA - 40 C + 125 C AMC23C10-Q1 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Nanopower small siz e comparator with pu 2.334In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 1 Channel Push-Pull Precision 1.2 V 6.5 V 100 uV - 40 C + 125 C TLV7031 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Nanopower small siz e comparator with pu 2.391In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 1 Channel Push-Pull General Purpose 1.6 V 6.5 V 335 nA 8 mV - 40 C + 125 C TLV7031 Reel, Cut Tape, MouseReel