- 25 C Analog Comparators

Results: 22
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
onsemi Analog Comparators 2-36V Dual -25 to 85 deg C 22.041In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT MSOP-8 2 Channel Open Collector 1.5 us General Purpose 2 V 36 V 1 mA 16 mA 5 mV 250 nA - 25 C + 85 C LM293 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad GP Differential A 595-LM239AD A 595 A 595-LM239AD 13.264In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-14 4 Channel CMOS, TTL 300 ns Differential 2 V 30 V 2 mA 6 mA 3 mV 250 nA - 25 C + 85 C LM239A Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Dual Differential Co mparator A 595-LM29 A 595-LM293ADGKRG4 11.812In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT VSSOP-8 2 Channel CMOS, TTL 300 ns Differential 2 V 30 V 1 mA 6 mA 2 mV 250 nA - 25 C + 85 C LM293A Reel, Cut Tape, MouseReel
onsemi Analog Comparators 5-30V SGL Comparator -25 to 85 deg C 18.607In Stock
Min.: 1
Mult.: 1
Max.: 370
: 2.500

SMD/SMT SOIC-8 1 Channel Complementary 200 ns General Purpose 5 V 36 V 2.4 mA 2.4 mA 3 mV 100 nA - 25 C + 85 C LM211 Reel, Cut Tape, MouseReel
onsemi Analog Comparators 2-36V Dual -25 to 85 deg C 23.652In Stock
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

SMD/SMT SOIC-8 2 Channel Open Collector 1.5 us General Purpose 2 V 36 V 1 mA 16 mA 5 mV 250 nA - 25 C + 85 C LM293 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Differential Co mparator A 595-LM29 A 595-LM293AD 14.755In Stock
25.000Expected 09/10/2026
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 2 Channel CMOS, TTL 1.3 us Differential 2 V 30 V 1 mA 6 mA 2 mV 250 nA - 25 C + 85 C LM293A Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Differential A 595-LM293D A 595-LM2 A 595-LM293D 31.798In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 2 Channel CMOS, TTL 300 ns Differential 2 V 30 V 500 uA 6 mA 5 mV 250 nA - 25 C + 85 C LM293 Reel, Cut Tape, MouseReel

onsemi Analog Comparators 3-36V Qud Comparator -25 to 85 deg C 9.506In Stock
Min.: 1
Mult.: 1
Max.: 440
: 2.500

SMD/SMT SOIC-14 4 Channel Open Collector 1.3 us Differential 3 V 36 V 2 mA 16 mA 5 mV 250 nA - 25 C + 85 C LM239 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad GP Differential 542In Stock
2.000On Order
Min.: 1
Mult.: 1

Through Hole PDIP-14 4 Channel CMOS, TTL 300 ns Differential 2 V 36 V 2 mA 6 mA 2 mV 250 nA - 25 C + 85 C LM239 Tube
Texas Instruments Analog Comparators Dual Diff Comparator 8.178In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 2 Channel CMOS, TTL 1.3 us Differential 2 V 36 V 500 uA 6 mA 5 mV 250 nA - 25 C + 85 C LM293 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Differential 2.697In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 2 Channel CMOS, TTL 300 ns Differential 2 V 30 V 500 uA 6 mA 5 mV 250 nA - 25 C + 85 C LM293 Tube
Texas Instruments Analog Comparators Differential A 595-L P211DR A 595-LP211D A 595-LP211DR 531In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Open Collector and Emitter 1.2 us Differential 3.5 V 30 V 300 uA 25 mA 7.5 mV 100 nA - 25 C + 85 C LP211 Tube
Texas Instruments Analog Comparators Single Low-Power Str obed Differential A A 595-LP211D 718In Stock
2.500Expected 04/09/2026
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 1 Channel Open Collector and Emitter 1.2 us Differential 3.5 V 30 V 150 uA 7.5 mV 100 nA - 25 C + 85 C LP211 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Low Power Low Offset Voltage Quad Compar 148In Stock
Min.: 1
Mult.: 1
No
Through Hole CDIP-16 4 Channel CMOS, TTL 700 ns Differential 2 V 36 V 2 mA 6 mA 5 mV 250 nA - 25 C + 85 C LM239 Tube
STMicroelectronics Analog Comparators Lo-Pwr Quad Voltage 3.709In Stock
2.000Expected 21/09/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 5 mV 250 nA - 25 C + 85 C LM239 Tube
Texas Instruments Analog Comparators Quad GP Differential A 595-LM239D A 595- A 595-LM239D 12In Stock
10.000Expected 05/10/2026
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-14 4 Channel CMOS, TTL 300 ns Differential 2 V 30 V 500 uA 6 mA 5 mV 250 nA - 25 C + 85 C LM239 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Differential Co mparator A 595-LM23 A 595-LM239PW 693In Stock
10.000Expected 07/01/2027
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-14 4 Channel CMOS, TTL 300 ns Differential 2 V 30 V 2 mA 6 mA 5 mV 250 nA - 25 C + 85 C LM239 Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Dual Differential Co mparator 6.556In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT VSSOP-8 2 Channel CMOS, TTL 300 ns Differential 2 V 30 V 500 uA 6 mA 5 mV 250 nA - 25 C + 85 C LM293 Reel, Cut Tape, MouseReel

onsemi Analog Comparators 3-36V Qud Comparator -25 to 85 deg C 2.593In Stock
Min.: 1
Mult.: 1
Max.: 340
: 2.500

SMD/SMT TSSOP-14 4 Channel Open Collector 1.3 us Differential 3 V 36 V 2 mA 16 mA 5 mV 250 nA - 25 C + 85 C LM239 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Octal Small Form Fac tor Pluggable Dual Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DSBGA-9 2 Channel Open Drain Differential 3.135 V 3.465 V 3.9 uA - 25 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Low Power Low Offset Voltage Dual Compar Non-Stocked Lead-Time 26 Weeks
Min.: 500
Mult.: 500

Through Hole TO-99-8 2 Channel Rail-to-Rail 700 ns Differential 2 V 36 V 500 uA 6 mA 5 mV 250 nA - 25 C + 85 C LM293 Bulk
Texas Instruments Analog Comparators Low Power Low Offset Voltage Dual Compar Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
No
Through Hole TO-99-8 2 Channel Rail-to-Rail 700 ns Differential 2 V 36 V 500 uA 6 mA 5 mV 250 nA - 25 C + 85 C LM293 Tray