10 uA Analog Comparators

Results: 19
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ROHM Semiconductor Analog Comparators LOW SUPPLY CMOS COMPARATOR 9.981In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT MSOP-8 2 Channel Push-Pull 1.7 us Differential 1.8 V 5.5 V 10 uA 7 mA 1 mV 1 pA - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators INPUT FULL -DRAIN COMPARATOR 4.850In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOP-8 2 Channel Open Drain General Purpose 1.8 V 5.5 V 10 uA 6 mA 11 mV 1 pA - 40 C + 105 C BU7233F Reel, Cut Tape, MouseReel
onsemi Analog Comparators 0.85-6V Single CMOS Comparator 20.273In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

SMD/SMT SOT-23-5 1 Channel Open Drain 1.1 us General Purpose 850 mV 6 V 10 uA 70 mA 10 mV 1 pA - 40 C + 105 C NCS2202 Reel, Cut Tape, MouseReel
onsemi Analog Comparators 0.85-6V Single CMOS Comparator 15.600In Stock
Min.: 1
Mult.: 1
Max.: 1.500
: 3.000

SMD/SMT SOT-23-5 1 Channel Push-Pull 1.1 us General Purpose 850 mV 6 V 10 uA 70 mA 10 mV 1 pA - 40 C + 105 C NCS2200 Reel, Cut Tape, MouseReel
onsemi Analog Comparators Low Voltage Comparator 7.119In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT MicroPak-6 1 Channel Push-Pull 16.5 ns General Purpose - 3 V 3 V 10 uA 90 mA 15 mV 10 pA - 40 C + 85 C FAN156 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive-grade mi cropower single com 1.900In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SC-70-5 1 Channel Open Drain 1.8 us General Purpose 1.8 V 5.5 V 10 uA 34 mA 4 mV 100 nA - 40 C + 85 C LMV7275 Reel, Cut Tape, MouseReel
onsemi Analog Comparators 0.85-6V Single CMOS Comparator 5.028In Stock
Min.: 1
Mult.: 1
Max.: 1.500
: 3.000

SMD/SMT SOT-23-5 1 Channel Push-Pull 1.1 us General Purpose 850 mV 6 V 10 uA 70 mA 10 mV 1 pA - 40 C + 105 C NCS2200 Reel, Cut Tape, MouseReel
onsemi Analog Comparators 0.85-6V Single CMOS Comparator 10.877In Stock
57.000On Order
Min.: 1
Mult.: 1
Max.: 3.520
: 3.000

SMD/SMT SC-70-5 1 Channel Push-Pull 1.1 us General Purpose 850 mV 6 V 10 uA 70 mA 10 mV 1 pA - 40 C + 105 C NCS2200 Reel, Cut Tape, MouseReel
onsemi Analog Comparators Low Voltage Comparat 11.268In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

SMD/SMT UDFN-6 1 Channel Open Drain 1.1 us General Purpose 850 mV 6 V 10 uA 70 mA 10 mV 1 pA - 40 C + 105 C NCS2202A Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators Input Full Swing, Low Power Open-Drain Comparator 1.842In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOP-8 2 Channel Open Drain General Purpose 1.8 V 5.5 V 10 uA 6 mA 11 mV 1 pA - 40 C + 85 C BU7233F Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators Open-Drain 0.01nA 1.8-5.5V SOP8 4In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOP-8 2 Channel Open Drain General Purpose with Latch 1.8 V 5.5 V 10 uA 7 mA 1 mV 1 pA - 40 C + 125 C BU7233YF-C Reel, Cut Tape, MouseReel
onsemi Analog Comparators 0.85-6V Single CMOS Comparator 789In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 1 Channel Open Drain 1.1 us General Purpose 850 mV 6 V 10 uA 70 mA 10 mV 1 pA - 40 C + 105 C NCS2202 Reel, Cut Tape, MouseReel
onsemi Analog Comparators ANA COMPARATORS 5.764In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SC-70-5 1 Channel Open Drain 1.1 us General Purpose 850 mV 6 V 10 uA 70 mA 10 mV 1 pA - 40 C + 105 C NCS2202 Reel, Cut Tape, MouseReel
onsemi Analog Comparators ANA COMPARATORS 5.955In Stock
Min.: 1
Mult.: 1
Max.: 1.500
: 3.000

SMD/SMT SC-70-5 1 Channel Open Drain 1.1 us General Purpose 850 mV 6 V 10 uA 70 mA 10 mV 1 pA - 40 C + 105 C NCS2202 Reel, Cut Tape, MouseReel
onsemi Analog Comparators ANA COMPARATORS 2.613In Stock
3.000Expected 15/12/2026
Min.: 1
Mult.: 1
Max.: 1.500
: 3.000

SMD/SMT SOT-23-5 1 Channel Push-Pull 1.1 us General Purpose 850 mV 6 V 10 uA 70 mA 10 mV - 40 C + 125 C NCS2200 Reel, Cut Tape, MouseReel
onsemi Analog Comparators ANA COMPARATORS 1.985In Stock
3.000Expected 18/09/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SC-70-5 1 Channel Push-Pull 1.1 us General Purpose 850 mV 6 V 10 uA 70 mA 10 mV - 40 C + 125 C NCS2200 Reel, Cut Tape, MouseReel
onsemi Analog Comparators 0.85-6 V SINGLE CMOS COMP 2.921In Stock
3.000Expected 18/09/2026
Min.: 1
Mult.: 1
Max.: 1.500
: 3.000

SMD/SMT SOT-23-5 1 Channel Push-Pull 1.1 us General Purpose 850 mV 6 V 10 uA 70 mA 10 mV - 40 C + 125 C NCS2202 Reel, Cut Tape, MouseReel
onsemi Analog Comparators ANA COMPARATOR UDFN6
450.000On Order
Min.: 1
Mult.: 1
Max.: 27.000
: 3.000

SMD/SMT UDFN-6 1 Channel Push-Pull 1.1 us General Purpose 850 mV 6 V 10 uA 70 mA 10 mV 10 nA - 40 C + 105 C NCS2200A Reel, Cut Tape, MouseReel
onsemi Analog Comparators ANA COMPARATOR UDFN6
6.000Expected 17/09/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT UDFN-6 1 Channel Push-Pull 1.1 us General Purpose 850 mV 6 V 10 uA 70 mA 10 mV 1 pA - 40 C + 125 C NCS2200A Reel, Cut Tape, MouseReel