20 mA Analog Comparators

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Analog Comparators HIGH SPEED COMPARATOR 578In Stock
Min.: 1
Mult.: 1

SMD/SMT LFCSP-32 2 Channel PECL 250 ps General Purpose 4.75 V 5.25 V 20 mA 30 mA 5 mV 24 uA - 40 C + 85 C AD53538 Tray
Texas Instruments Analog Comparators Diff Comparator w/Pu sh-Pull output 1.794In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-8 1 Channel Push-Pull 25 ns Differential 4.75 V 5.25 V 20 mA 16 mA 5 mV 0 C + 70 C TL712 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Diff Comparator w/Pu sh-Pull output 1.584In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOIC-8 1 Channel Push-Pull 25 ns Differential 4.75 V 5.25 V 20 mA 16 mA 5 mV 0 C + 70 C TL712 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Diff Comp 841In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel Push-Pull 25 ns Differential 4.75 V 5.25 V 20 mA 16 mA 5 mV 0 C + 70 C TL712 Tube
Texas Instruments Analog Comparators 140-ns differential comparator with str 986In Stock
Min.: 1
Mult.: 1

Through Hole TO-100-10 1 Channel 140 ns Differential 11 V 32 V 20 mA 1 mV 30 uA 0 C + 70 C LM361 Tube
Texas Instruments Analog Comparators 5.5-V 700-ps high- s peed dual RSPECL c A 926-LMH7322SQE/NOPB 810In Stock
2.000Expected 07/09/2026
Min.: 1
Mult.: 1
: 1.000

SMD/SMT WQFN-24 2 Channel Complementary 700 ps General Purpose 2.7 V 12 V 20 mA 8 mV 5 uA - 40 C + 125 C LMH7322 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 5.5-V 700-ps high- s peed dual RSPECL c A 926-LMH7322SQ/NOPB 343In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT WQFN-24 2 Channel Complementary 700 ps General Purpose 2.7 V 12 V 20 mA 8 mV 5 uA - 40 C + 125 C LMH7322 Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Automotive dual low- power 15-V comparat A 926-LMC6772QMMX/NOPB 443In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT VSSOP-8 2 Channel Open Drain 4 us General Purpose 2.7 V 15 V 20 mA 10 mV 0.4 pA - 40 C + 125 C LMC6772 Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Automotive dual low- power 15-V comparat A 926-LMC6772QMM/NOPB 407In Stock
Min.: 1
Mult.: 1
: 3.500

SMD/SMT VSSOP-8 2 Channel Open Drain 4 us General Purpose 2.7 V 15 V 20 mA 10 mV 0.4 pA - 40 C + 125 C LMC6772 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Diff Comp A 595-TL71 2CDR A 595-TL712CDR A 595-TL712CDR 757In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Push-Pull 25 ns Differential 4.75 V 5.25 V 20 mA 16 mA 5 mV 0 C + 70 C TL712 Tube
Texas Instruments Analog Comparators Hi Speed Diff Cmptr 33In Stock
500Expected 31/08/2026
Min.: 1
Mult.: 1

Through Hole PDIP-14 1 Channel Complementary 140 ns Differential 11 V 32 V 20 mA 5 mV 30 uA 0 C + 70 C LM361 Tube
Texas Instruments Analog Comparators Diff Comparator w/Pu sh-Pull output A 59 A 595-TL712CD Non-Stocked Lead-Time 26 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

SMD/SMT SOIC-8 1 Channel Push-Pull 25 ns Differential 4.75 V 5.25 V 20 mA 16 mA 5 mV 0 C + 70 C TL712 Reel